Carling Technologies HK254-73

Switch Toggle OFF None ON 3PST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
$ 20.72
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Carling Technologies HK254-73 herunter.

Sager Electronics

Datasheet2 SeitenVor 13 Jahren
Datasheet3 SeitenVor 4 Jahren
Datasheet3 SeitenVor 5 Jahren
Datasheet4 SeitenVor 6 Jahren

Electro Sonic

Agility

Farnell

Peerless Electronics

Bestandsverlauf

3-Monats-Trend:
+41.01%

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

Carling TechnologiesHK250-73
Switch Toggle OFF None ON 3PST Bat Toggle Solder Lug 15A 250VAC Panel Mount with Threads
Carling TechnologiesHK251-73
Switch Toggle OFF None ON 3PST Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
APEM651H/2
Toggle Switch 600H High Power Rohs Compliant: Yes |APEM Inc. 651H/2
Carling TechnologiesHKA274-73
Toggle Switch, 3PST, On-off, Latched, Screw Terminal, Toggle Bat Actuator, Panel Mount
NKK SwitchesS32T
Switch Toggle ON None ON 3PDT Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS31
Switch Toggle ON None OFF 3PST Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads

Beschreibungen

Beschreibungen von Carling Technologies HK254-73, die von den Distributoren bereitgestellt werden.

Switch Toggle OFF None ON 3PST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch, 3PST, On-off, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded
Switch, Toggle, PCB Mount, 17 A, 125 VAC, 3PST, 85 C, Bat, Screw Terminal
Switch, Toggle, 3Pst, 15A, 250V; Switch Operation:on-Off; Contact Configuration:3Pst; Illumination:non Illuminated; Product Range:h Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage Ac Nom:250V Rohs Compliant: Yes
HK254-73, Carling Technologies, Heavy Duty AC rated Toggle Switch, 3 pole, screw terminals, Off-None-On, bat actuator, unsealed, 10A @ 250VAC, 3/4HP @ 125-250VAC; 1, 2 or 3 phase The H-Series three pole toggle switches are heavy duty, high voltage AC rated switches. They feature a slow-make, slow-break contact mechanism, and fit the industry standard .500 diameter mounting hole. These switches are available in a wide range of momentary and maintained single throw or double throw circuits, terminations, and bushing/toggle configurations.

Aliasnamen des Herstellers

Carling Technologies verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Carling Technologies ist möglicherweise auch unter den folgenden Namen bekannt:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • HK254-73-XN