NKK Switches CKM12BTW01

Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
$ 14.67
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für NKK Switches CKM12BTW01 herunter.

Farnell

Datasheet6 SeitenVor 13 Jahren

Factory Futures

TME

RS (Formerly Allied Electronics)

DigiKey

Bestandsverlauf

3-Monats-Trend:
+13.21%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

NKK SwitchesCKL12BTW01
Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
NKK SwitchesCKL12ATW01
Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
NKK SwitchesCKL12AFW01
Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY1011U2C203NQ
C & K COMPONENTS Y1011U2C203NQ Keylock Switch, Y Series, SPDT, Pull-on Lock, Solder, 4 A, 20 V
C&K ComponentsY101132C201NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY101132R203NQ
Keylock Switch, 1 Positions, 4A, 28VDC, Solder Terminal, Keylock Actuator, Panel Mount

Beschreibungen

Beschreibungen von NKK Switches CKM12BTW01, die von den Distributoren bereitgestellt werden.

Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
Keylock Switch 250Vac 3A/250Vac SPDT On-On (maint) Solder Lug Terminals
SWITCH, KEYLOCK, SPDT, ON-NONE-ON,16MM, KEY REMOVE POS 1,TUBE KEY,3A,250VAC, SOLDER
CK Series 16 mm On-None-On High Security Keylock Switch with Tubular Actuator
Switch Key Lock ON None ON SPDT 90° Tubular Key 3A 250VAC Solder Lug 30000Cycles Panel Mount
SWITCH, KEY OPERATED, SPDT, 3A, 250VAC; Contact Configuration:SPDT; Switch Operation:On-None-On; Angle of Throw:90 ; No. Positions:2
Switch, Key Operated, Spdt, 3A, 250Vac; Switch Operation:On-None-On; Contact Configuration:Spdt; Product Range:Ck Series; No. Of Switch Positions:2 Position; Switch Terminals:Solder; Contact Current Max:3A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Nkk Switches CKM12BTW01
NKK CKM12BTW01 Key Switch, On/On, SPDT. More details: Key Switch, Contact Form SPDT, Number of Connections 3, Switch Function On/On, Solder Lug Terminals, Mounting Hole 0.630 In. dia., AC Contact Rating 3A @ 240VAC, Stem Length 0.630 In., Stem Dia. and Thread Size 16mm x M16 P1, Key Removal Position 1, Key Type Tubular

Aliasnamen des Herstellers

NKK Switches verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. NKK Switches ist möglicherweise auch unter den folgenden Namen bekannt:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP