NKK Switches CKL12AFW01

Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
$ 14.91
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für NKK Switches CKL12AFW01 herunter.

Future Electronics

Datasheet6 SeitenVor 19 Jahren
Datasheet6 SeitenVor 13 Jahren

RS (Formerly Allied Electronics)

Newark

Arrow Electronics

Farnell

Bestandsverlauf

3-Monats-Trend:
-7.33%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-09-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

NKK SwitchesCKL12BTW01
Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
NKK SwitchesCKL12ATW01
Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
NKK SwitchesCKL12BTW01-002
SWITCH, KEYLOCK, SPDT, ON-NONE-ON,19MM, KEY REMOVE POS 1,TUB KEY,3A,250VAC, SOLDER
C&K ComponentsY1011U2C203NQ
C & K COMPONENTS Y1011U2C203NQ Keylock Switch, Y Series, SPDT, Pull-on Lock, Solder, 4 A, 20 V
C&K ComponentsY101132C201NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY101132R203NQ
Keylock Switch, 1 Positions, 4A, 28VDC, Solder Terminal, Keylock Actuator, Panel Mount

Beschreibungen

Beschreibungen von NKK Switches CKL12AFW01, die von den Distributoren bereitgestellt werden.

Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
SWITCH, KEYLOCK, SPDT, ON-NONE-ON,19MM, KEY REMOVE POS 1,3,FLAT KEY,3A,250VAC, SOLDER
Keylock Switch 250Vac 3A/250Vac SPDT On-On (maint) Solder Lug Terminals
Switch Key Lock ON None ON SPDT 90° Flat Key 3A 250VAC Solder Lug 30000Cycles Panel Mount
CK Series 19 mm On-None-On High Security Keylock Switch with Flat Actuator
NKK CKL12AFW01 3A High Security Key Switch SBDT on-none-on 250VAC 19mm Bushing
Switch, Key Operated, Spdt, 3A, 250Vac; Product Range:Ck Series; Contact Configuration:Spdt; Switch Operation:On-None-On; Switch Terminals:Solder; Contact Current Max:3A; Contact Voltage Ac Nom:250V; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Nkk Switches CKL12AFW01
NKK CKL12AFW01 Key Switch, On/On, SPDT. More details: Key Switch, Contact Form SPDT, Number of Connections 3, Switch Function On/On, Solder Lug Terminals, Mounting Hole 0.748 In. dia., AC Contact Rating 3A @ 240VAC, Stem Length 0.669 In., Stem Dia. and Thread Size 19mm x M19 P1, Key Removal Position 1 and 3, Key Type Flat
KEYSWITCH, 19MM, 2 POS; Contact Configuration:SPDT; Switch Operation:On-On; Angle of Throw:90°; Actuator Style:Flat; No. of Switch Positions:2; Contact Voltage AC Nom:250V; Contact Current Max:3A; Switch Terminals:Solder; SVHC:No SVHC (15-Dec-2010); Actuation Type:Flat; Actuator Type:Flat; Bush Diameter:19mm; Bush Length:17mm; Contact Configuration:SPDT; Contact Current @ Contact Voltage AC Max:3A; Contact Current @ Contact Voltage AC Min:3A; Contact Current AC Max:3A; Contact Material:Silver; Contact Resistance:20mohm; Contact Voltage AC Max:250V; External Length / Height:69.8mm; Full Angle:90°; Indexing Angle:90°; Insulation Resistance:1000Mohm; No. of Electrical Operations:10000; No. of Mechanical Operations:30000; No. of Poles:1; No. of Positions:2; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Panel Cutout Width:17.2mm; Series:CK; Switch Operation:ON-ON; Terminal Type:Solder Lug; Bezel Diameter:22mm; Contact Current Rating:3A; Dielectric Strength VAC:1000V

Aliasnamen des Herstellers

NKK Switches verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. NKK Switches ist möglicherweise auch unter den folgenden Namen bekannt:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP