Texas Instruments LMV922M

1.8V, 1MHz, low power, operational amplifiers with rail-to-rail input and output
$ 0.728
Datenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LMV922M herunter.

DigiKey

Datasheet28 SeitenVor 24 Jahren

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments LMV922M Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Fußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 0.728
$ 0.655
Stock
367,669
345,598
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
8
-
Number of Circuits
-
2
Slew Rate
0.39 V/µs
0.45 V/µs
Gain Bandwidth Product
-
1 MHz
Input Offset Voltage (Vos)
-
1.5 mV
Power Supply Rejection Ratio (PSRR)
67 dB
-
Common Mode Rejection Ratio
50 dB
-
Min Supply Voltage
1.5 V
-
Max Supply Voltage
5 V
-
Operating Supply Current
-
400 µA

Verwandte Teile

STMicroelectronicsTSV632IDT
TSV632 Series 5.5 V 880 kHz SMT Rail to Rail Dual Operational Amplifier - SOIC-8
STMicroelectronicsTSV632IYDT
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTSV622IDT
TSV622 Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - SOIC-8
Microchip24VL024/SN
24VL024 Series 2 Kb I2C 2 Wire (256 x 8) 1.5 V Serial EEPROM SMT - SOIC-8
Texas InstrumentsLMV932IDR
Dual 1.8-V Operational Amplifiers with Rail-To-Rail Input and Output 8-SOIC -40 to 125
Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85

Beschreibungen

Beschreibungen von Texas Instruments LMV922M, die von den Distributoren bereitgestellt werden.

1.8V, 1MHz, low power, operational amplifiers with rail-to-rail input and output
Not Qualified GULL WING OPERATIONAL AMPLIFIER BICMOS OPERATIONAL AMPLIFIER Amplifier 82dB 0.39V/us 85C 1000kHz
The LMV921 Single/LMV922 Dual/LMV924 Quad are guar-anteed to operate from +1.8V to +5.0V supply voltages and have rail-to-rail input and output. This rail-to-rail operation enables the user to make full use of the entire supply voltage range. The input common mode voltage range extends300mV beyond the supplies and the output can swing rail-to-rail unloaded and within 100mV from the rail with600\Omega load at 1.8V supply. The LMV921/LMV922/LMV924 are optimized to work at 1.8V which make them ideal for portable two-cell battery-powered systems and single cell Li-Ion systems. The LMV921/LMV922/LMV924 exhibit excellent speed-power ratio, achieving 1MHz gain bandwidth product at 1.8V supply voltage with very low supply current. TheLMV921/LMV922/LMV924 are capable of driving 600\Omega load and up to 1000pF capacitive load with minimal ringing. TheLMV921/LMV922/LMV924's high DC gain of 100dB makes them suitable for low frequency applications. The LMV921 (Single) is offered in a space saving SC70-5and SOT23-5 packages. The SC70-5 package is only 2.0X2.1X1.0mm. These small packages are ideal solutions for area constrained PC boards and portable electronics such as cellphones and Pd As.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.