Texas Instruments LM2575HVT-3.3

SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
$ 1.17
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Texas Instruments LM2575HVT-3.3 herunter.

Texas Instruments

Datasheet41 SeitenVor 13 Jahren
Datasheet30 SeitenVor 14 Jahren

iiiC

National Semiconductor

DigiKey

Bestandsverlauf

3-Monats-Trend:
+0.00%

CAD-Modelle

Laden Sie Texas Instruments LM2575HVT-3.3 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.17
$ 1.34
$ 1.34
Stock
137,122
178,498
178,498
Authorized Distributors
1
6
6
Case/Package
-
TO-220-5
TO-220-5
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
1 A
3.2 A
3.2 A
Switching Frequency
58 kHz
52 kHz
52 kHz
Min Input Voltage
4 V
4.75 V
4.75 V
Max Input Voltage
60 V
40 V
40 V
Min Output Voltage
3.3 V
3.3 V
3.3 V
Max Output Voltage
-
3.3 V
3.3 V
Efficiency
75 %
75 %
75 %
Synchronous Rectifier
No
No
No

Verwandte Teile

Texas InstrumentsLM2575T-3.3/NOPB
SIMPLE SWITCHE 1A Step-Down Voltage egulator 5-TO-220 -40 to 125
Texas InstrumentsTL2575-33IKV
Conv DC-DC 4.75V to 40V Step Down Single-Out 3.3V 1A 5-Pin(5+Tab) TO-220 Tube
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V
Texas InstrumentsTL2575HV-05IKV
Conv DC-DC 4.75V to 60V Step Down Single-Out 5V 1A 5-Pin(5+Tab) TO-220 Tube
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A Adjustable 1.23 V to 37 V

Beschreibungen

Beschreibungen von Texas Instruments LM2575HVT-3.3, die von den Distributoren bereitgestellt werden.

SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125
LM2575 Tube Tin/Lead (Sn/Pb) Obsolete DC to DC switching regulator 12V 1A 52kHz -40C~125C TJ
3.2 A SWITCHING REGULATOR 63 kHz SWITCHING FREQ-MAX PSFM5
Conv DC-DC Single Step Down 4V to 60V 5-Pin(5+Tab) TO-220 Rail
The LM2575 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2575 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in many cases no heat sink is required. A standard series of inductors optimized for use with the LM2575 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed +-4% tolerance on output voltage within specified input voltages and output load conditions, and +-10% on the oscillator frequency. External shutdown is included, featuring 50 uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Aliasnamen des Herstellers

Texas Instruments verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Texas Instruments ist möglicherweise auch unter den folgenden Namen bekannt:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LM2575HVT3.3