Beschreibungen von Murata GRM21B5C1H223JA01L, die von den Distributoren bereitgestellt werden.
Multilayer Ceramic Capacitors MLCC Surface Mount 0805 0.022uF 50 Volts C0G 5%
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GRM21B5C1H223JA01L; 22 nF; 0805; 50 V; 50 V
Cap Ceramic 0.022uF 50V C0G 5% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Surface Mount, 0805
Cap Ceramic 0.022uF 50V C0G 5% SMD 0805 125°C Embossed T/R
Avnet Japan
Chip Capacitor (MLCC) 0805 22nF ±5% 50V C0G(NP0)
CAP CER 0.022UF 50V C0G/NP0 0805
CAP, 0.022µF, 50V, 5%, C0G/NP0, 0805; Capacitance:22000pF; Voltage Rating:50V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:±
Cap, Mlcc, C0G/Np0, 0.022Uf, 50V, 0805; Capacitance:0.022Μf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Grm Series; Qualification:- Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GRM21B5C1H223JA01L
Surface mount ceramic chip capacitor, 22nF capacitance, 50V DC rated voltage, and 5% tolerance. Features C0G dielectric for excellent temperature stability, operating from -55°C to +125°C. Housed in an 0805 (2012 metric) case code with a thickness of 0.053 inches. Lead-free and RoHS compliant, supplied on a 7-inch reel in plastic tape packaging.