Monolithic Power Systems MP4034GS

MP4034 Series Offline LED Driver w/ Integrated 700V MOSFET - SOIC-8
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Monolithic Power Systems MP4034GS herunter.

Monolithic Power Systems

Datasheet19 SeitenVor 4 Jahren

IHS

SHENGYU ELECTRONICS

Future Electronics

Alternative Teile

Price @ 1000
$ 0.68
Stock
97,024
347,182
Authorized Distributors
1
3
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
6.6 V
6.6 V
Max Supply Voltage
28 V
28 V
Case/Package
SOP
SOP
Number of Pins
-
-

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2019-07-31
LTD Date2019-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Verwandte Teile

MicrochipHV9910BLG-G
LED Driver DC/DC, Buck (Step Down), Isolated, 8 V to 450 V, 165 mA, , 100 kHz, 8 Pins, NSOIC
MicrochipHV9861ALG-G
LED Driver DC/DC, Buck, Constant Current, Isolated, 15 V to 450 V, 165 mA, 8 Pins, NSOIC
MicrochipHV9910CLG-G
General-Purpose LED Driver, 0.8mA, 15 to 450V, SOIC-16, RoHS
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8
NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive

Beschreibungen

Beschreibungen von Monolithic Power Systems MP4034GS, die von den Distributoren bereitgestellt werden.

MP4034 Series Offline LED Driver w/ Integrated 700V MOSFET - SOIC-8
Primary-side regulator with accurate CC control for LED driver
OFFLINE PRIMARY-SIDE ISOLATEDLED DRIVER IC FOR FLYBACK APPL
NRFND:For New Designs,Recommend MP020A-5

Aliasnamen des Herstellers

Monolithic Power Systems verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Monolithic Power Systems ist möglicherweise auch unter den folgenden Namen bekannt:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS