onsemi NCP3065DR2G

NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8
$ 1.008
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi NCP3065DR2G herunter.

IHS

Datasheet19 SeitenVor 3 Jahren
Datasheet19 SeitenVor 3 Jahren

HQonline

Upverter

onsemi

Newark

Bestandsverlauf

3-Monats-Trend:
+5.14%

CAD-Modelle

Laden Sie onsemi NCP3065DR2G Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 1.008
$ 0.916
Stock
1,307,826
820,732
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Min Input Voltage
3 V
3 V
Max Input Voltage
40 V
40 V
Max Output Current
1.5 A
1.5 A
Output Voltage
8 V
8 V
Efficiency
-
75 %
Min Output Voltage
-
3 V
Max Output Voltage
-
8 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-06-05
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Verwandte Teile

Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs Automotive
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable
Conv DC-DC 3V to 40V Step Down Single-Out 0.235V 1.5A 8-Pin SOIC N T/R
MicrochipMIC4801YM
MIC4801 Series 5.5 V 600 mA Single Channel Linear White LED Driver - SOIC-8
MicrochipMIC4802YME
LED Lighting Drivers 800mA Single Channel WLED Driver w/ Ultrafast PWM Control
Analog DevicesMAX16839ASA+
High-Voltage, Linear High-Brightness LED Driver with Open-LED Fault Detect

Beschreibungen

Beschreibungen von onsemi NCP3065DR2G, die von den Distributoren bereitgestellt werden.

NCP3065 Series 40 V 250 kHz 1.5 A Constant Current Switching Regulator - SOIC-8
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs
NCP3065DR2G, CONSTANT CURRENT LED DRIVER 2-SEGMENTS, 3 - 40 V, 8-PIN SOIC
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A 8-Pin SOIC N T/R
150kHz Step-down,boost converter 1 DC-DCVoltage Stabilizer 1.5A 3V~40V SOP-8 LED Drivers ROHS
SWITCHING REGULATOR, 8-SOIC FULL REEL; Topology:Buck, Boost; Input Voltage Min:3V; Input Voltage Max:40V; Output Voltage Max:-; Output Current Max:1.5A; Switching Frequency Typ:250kHz; IC Mounting:Surface Mount; No. of Pins:8Pins RoHS Compliant: Yes
The NCP3065 is a monolithic switching regulator designed to deliver constant current for powering high brightness LEDs (HBLED). The device has a very low feedback voltage of 235 mV (nominal) which is used to regulate the average current of the LED string. In addition the NCP3065 has a wide input voltage up to 40 V to allow it to operate from 12 Vac or 12 Vdc supplies commonly used for lighting applications as well as unregulated supplies such as Lead Acid batteries. The device can be configured in a controller topology with the addition of an external transistor to support higher LED currents beyond the 1.5 A rated switch current of the internal transistor. The NCP3065 switching regulator can be configured in Step-Down (Buck) Step-Up (boost) or SEPIC topologies with a minimum number of external components. Available with ENABLE feature under part number NCP3066.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • NCP3065DR2G.