Monolithic Power Systems MP3412EJ-LF-P

Cut Tape (CT) Step-Up (Boost) PWM Surface Mount led driver 1.1A Switch 4.4V 560mW 1.05MHz
$ 1.26
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Monolithic Power Systems MP3412EJ-LF-P herunter.

Monolithic Power Systems

Datasheet12 SeitenVor 4 Jahren

IHS

SHENGYU ELECTRONICS

Bestandsverlauf

3-Monats-Trend:
-22.14%

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-04-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Verwandte Teile

MIC2289C Series 34 V 750 mA Surface Mount White LED Driver - TSOT-23-6
Diodes Inc.AP5725WUG-7
Tape & Reel (TR) AP5725 Step-Up (Boost) PWM led driver 2.9mm 750mA Switch 3.6V 1.2MHz
Texas InstrumentsTPS92074DDCR
Non-Isolated, buck PFC LED driver with digital reference control 6-SOT-23-THIN -40 to 125
LED DRVR Boost 1-CH 1-Wire 16V 1.2A 6-Pin TSOT-23 T/R
Diodes Inc.AP5724WUG-7
AP5724 Series 5.5 V 1.2 MHz SMT White LED Step-up Converter - TSOT-23-6
onsemiFAN5622SX
FAN5622 Series 2.7 to 5.5 V Dual Channel Linear LED Driver - SSOT-23-6

Beschreibungen

Beschreibungen von Monolithic Power Systems MP3412EJ-LF-P, die von den Distributoren bereitgestellt werden.

Cut Tape (CT) Step-Up (Boost) PWM Surface Mount led driver 1.1A Switch 4.4V 560mW 1.05MHz
4.4V PWM Step-Up (Boost) 1.1A 1 2.5V 800mV 5V TSOT-23-6
1.1A 1MHz Sync Boost LED Driver with Output Disconnect
IC LED DRVR RGLTR PWM TSOT23-6
发光二极管驱动器, 同步 升压, 1MHZ, TSOT-23-6;
LED DRIVER, SYNC BOOST, 1MHZ, TSOT-23-6; Topology:Synchronous Boost (Step Up); LED Driver Type:-; Input Voltage Min:800mV; Input Voltage Max:4.4V; Output Voltage Max:5V; Output Current Max:1.1A; Switching Frequency Typ:1MHz RoHS Compliant: Yes

Aliasnamen des Herstellers

Monolithic Power Systems verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Monolithic Power Systems ist möglicherweise auch unter den folgenden Namen bekannt:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS