onsemi FAN5622SX

FAN5622 Series 2.7 to 5.5 V Dual Channel Linear LED Driver - SSOT-23-6
$ 0.309
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für onsemi FAN5622SX herunter.

onsemi

Datasheet13 SeitenVor 5 Jahren
Datasheet0 SeitenVor 0 Jahren

IHS

Newark

Master Electronics

Upverter

Bestandsverlauf

3-Monats-Trend:
+5.96%

CAD-Modelle

Laden Sie onsemi FAN5622SX Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
Fußabdruck
3D
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-05-05
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Verwandte Teile

Diodes Inc.AP5725WUG-7
LED DRVR 6Segment 3.3V/5V 6-Pin TSOT-23 T/R
Diodes Inc.AP5724WUG-7
AP5724 Series 5.5 V 1.2 MHz SMT White LED Step-up Converter - TSOT-23-6

Beschreibungen

Beschreibungen von onsemi FAN5622SX, die von den Distributoren bereitgestellt werden.

FAN5622 Series 2.7 to 5.5 V Dual Channel Linear LED Driver - SSOT-23-6
Tape & Reel (TR) FAN5622 Single-Wire Surface Mount led driver 1.1mm 30mA 5.5V 132mW
Linear LED Driver, 2-channel, with Single-wire Digital Interface
Single Wire 2 Linear 30mA 2.7V~5.5V SOT-23-6 LED Drivers ROHS
LED Driver 2 Segment 800uA Supply Current 6-Pin TSOT-23 T/R
LED DRIVER, LINEAR, SMD, 5.5V, TSOT-23-6; Device Topology: Linear; Input Voltage Min: 2.7V; Input Voltage Max: 5.5V; Output Voltage Max: -; Output Current Max: 30mA; Switching Frequency: -; No. of Outputs: 2Outputs; IC Mounting: SMD; Driver Case Style: TSOT-23; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The FAN5622 is a two-channel current-sink linear LED drivers used to backlight the main LCD display or keypad in mobile electronics, such as cellular phone handsets. A very low dropout of 50mV allows driving LEDs without any inductors or switch capacitors. The brightness levels of the LED outputs are programmed through single-wire digital control interface. The user can program 32 linear dimming steps and turn on and off the LEDs through this interface by applying digital pulses. The FAN5622 linear LED driver provides high efficiency due to the low drop-out voltage of the LED driver. Good matching between different channels of LED output is provided across the entire 32 dimming steps. These LED drivers also integrate short circuit, under-voltage, and thermal protection to ensure a robust solution. The FAN5622 is available in a very small form-factor 6-pin Super SOT23 package.

Aliasnamen des Herstellers

onsemi verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. onsemi ist möglicherweise auch unter den folgenden Namen bekannt:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd