Mill-Max 801-43-064-10-002000

Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 9.958
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mill-Max 801-43-064-10-002000 herunter.

IHS

Datasheet1 SeiteVor 12 Jahren

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
+25.66%

Alternative Teile

Price @ 1000
$ 9.958
$ 9.961
Stock
28,596
1,096
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
64
64
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
CONN RECT INTERCONNECT SYSTEM PCB SOCKET 50 CONT THRU-HOLE 801 SERIES 47 AWG
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
CONN RECT INTERCONNECT SYSTEM PCB SOCKET 36 CONT THRU-HOLE 801 SERIES 47 AWG
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket

Beschreibungen

Beschreibungen von Mill-Max 801-43-064-10-002000, die von den Distributoren bereitgestellt werden.

Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
Conn SIP Socket Strip SKT 64 POS 2.54mm Solder ST Thru-Hole
Push-Pull,Receptacle 2.54mm 1 64pin 4.5A 760nm 162.56mm
HEADERS & WIRE HOUSINGS 64 POS LOW PRO .1"
STANDARD SOCKET HEADER LINEMIN100.00/PKGTYPEB
Ic Socket, Sip, 1Row, 2.54Mm, 64 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:64Contacts; Connector Mounting:Through Hole Mount; Product Range:801 Series; Gender:Receptacle Rohs Compliant: Yes |Mill-Max 801-43-064-10-002000

Aliasnamen des Herstellers

Mill-Max verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mill-Max ist möglicherweise auch unter den folgenden Namen bekannt:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom