Mill-Max 316-93-120-41-003000

Conn, IC Socket, Sip, 20, 316 Series, Thru-hole, 0.1" Pin Spcng, Straight, 3A, Ul 94V-0
$ 5.659
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mill-Max 316-93-120-41-003000 herunter.

IHS

Datasheet3 SeitenVor 4 Jahren

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Bestandsverlauf

3-Monats-Trend:
+33.14%

Alternative Teile

Price @ 1000
$ 5.659
$ 6.53
Stock
2,213
2,479
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
20
20
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Plastic
Plastic
Contact Material
Brass, Copper
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
TE Connectivity3-1437535-4
510-Ag91D20-Esl=Socket Assy Rohs Compliant: No |Amp Te Connectivity 3-1437535-4
TE Connectivity1-1814655-3
Conn SIP Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole Box/Carton
TE Connectivity2-1571995-0
510-Ag92D-20Lf Sip Socket Assy |Te Connectivity 2-1571995-0
TE Connectivity2-1571994-0
CONN, IC SOCKET, SIP,20,CLOSED,500 SERIES, SOLDER,0.1" PIN SPCNG, STRAIGHT,3A
TE Connectivity3-1437530-5
IC Socket, SIP; Screw Machine; Standard; 20; Beryllium Copper; Gold; 0.125 in.

Beschreibungen

Beschreibungen von Mill-Max 316-93-120-41-003000, die von den Distributoren bereitgestellt werden.

CONN, IC SOCKET, SIP,20,316 SERIES, THRU-HOLE,0.1" PIN SPCNG, STRAIGHT,3A, UL 94V-0
IC Socket, SIP20, 20 Contact(s), 2.54mm Term Pitch, 0.1mm Row Spacing, Solder
Elevated Socket,Push-Pull 2.54mm 1 20pin 3A 760nm 50.8mm*2.54mm
IC & Component Sockets 20P SGL IN LINE SKT .315 STANDOFF HEIGHT
CONN SOCKET 20POS 0.1 GOLD PCB
CONN STRIP SKT 20 POS .100 L.315
Pcb Socket, 20Pos, 2.54Mm, Th; No. Of Contacts:20Contacts; Connector Type:Pcb Socket; Pitch Spacing:2.54Mm; Product Range:316 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 316-93-120-41-003000

Aliasnamen des Herstellers

Mill-Max verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mill-Max ist möglicherweise auch unter den folgenden Namen bekannt:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom