Mill-Max 315-43-102-41-003000

IC Socket, SIP2, 2 Contact(s), 2.54mm Term Pitch, 0.1mm Row Spacing, Solder
$ 1.57
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mill-Max 315-43-102-41-003000 herunter.

IHS

Datasheet3 SeitenVor 4 Jahren

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
+1142%

Alternative Teile

Price @ 1000
$ 1.57
$ 1.57
Stock
18,305
908
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
Plastic
Plastic
Connector Type
Receptacle, Socket
Receptacle, Socket
Current Rating
1 A
1 A
Number of Contacts
-
-
Contact Material
-
-

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, SL 70553
TE Connectivity87224-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity3-641215-2
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity5-103635-1
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, MTE
KK 254 Breakaway Header Vertical 2 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm

Beschreibungen

Beschreibungen von Mill-Max 315-43-102-41-003000, die von den Distributoren bereitgestellt werden.

IC Socket, SIP2, 2 Contact(s), 2.54mm Term Pitch, 0.1mm Row Spacing, Solder
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole
2pin Polychlorinated Terphenyl 3A , 5.08mm*2.54mm
2 Position 315 Interconnect Socket Single Row
IC & Component Sockets Interconnect Socket
PCB Receptacles-315-43-102-41-003000
Sip Socket, 2Pos, 2.54Mm, Tht; No. Of Contacts:2Contacts; Connector Type:Sip Socket; Pitch Spacing:2.54Mm; Product Range:315 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 315-43-102-41-003000

Aliasnamen des Herstellers

Mill-Max verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mill-Max ist möglicherweise auch unter den folgenden Namen bekannt:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom