Mill-Max 311-93-164-41-001000

IC Socket, SIP64, 64 Contact(s), 2.54mm Term Pitch, 0.1mm Row Spacing, Solder
$ 10.002
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mill-Max 311-93-164-41-001000 herunter.

IHS

Datasheet3 SeitenVor 4 Jahren

Farnell

element14 APAC

Sager Electronics

RS (Formerly Allied Electronics)

Bestandsverlauf

3-Monats-Trend:
-40.12%

Alternative Teile

Price @ 1000
$ 10.002
$ 9.699
Stock
1,363
6,889
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Contacts
64
64
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Plastic
Plastic
Contact Material
Copper
Copper

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity5-826629-0
CONN HEADER VERT 50POS 2.54MM / Connector Header Through Hole 50 position 0.100" (2.54mm)
TE Connectivity5-825433-0
TE Connectivity 5-825433-0 Connector Male 50 Contacts 1 Row Straight Unshrouded
TE Connectivity5-826926-0
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Carton
TSW - Samtec 2.54mm Pin Header 21.08mm Overall Pin Length 2.79mm Tail (17) - Fast Stock(mcv)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 50 Contacts, Through Hole, TSW Series
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv)

Beschreibungen

Beschreibungen von Mill-Max 311-93-164-41-001000, die von den Distributoren bereitgestellt werden.

IC Socket, SIP64, 64 Contact(s), 2.54mm Term Pitch, 0.1mm Row Spacing, Solder
CONN STRIP SKT 64POS .100 LNG TL | Mill-Max 311-93-164-41-001000
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Thru-Hole
Push-Pull,Receptacle 1 64pin Female Socket
IC & Component Sockets 64 POS STRAIGHT .1
SIP SOCKET, 64 POSITION, THROUGH HOLE VERTICAL; No. of Contacts: 64Contacts; Connector Type: SIP Socket; Pitch Spacing: 2.54mm; Product Range: 311 Series; Row Pitch: -; Contact Material: Beryllium Copper 17C4915
Sip Socket, 64 Position, Through Hole Vertical; Rango De Producto:Serie 311; Conector, Tipo:Sip Socket; Núm. De Contactos:64; Espaciado, Paso:2.54Mm; Paso De Fila:-; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Mill-Max 311-93-164-41-001000

Aliasnamen des Herstellers

Mill-Max verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mill-Max ist möglicherweise auch unter den folgenden Namen bekannt:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom