Mill-Max 310-93-114-41-001000

Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
$ 2.8
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mill-Max 310-93-114-41-001000 herunter.

IHS

Datasheet3 SeitenVor 4 Jahren

Sager Electronics

Future Electronics

Mouser

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 2.8
$ 7.489
Stock
4,904
11,051
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold, Lead, Tin
Gold

Lieferkette

Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
TE Connectivity640456-7
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Straight, MTA-100 Series
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating
Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight

Beschreibungen

Beschreibungen von Mill-Max 310-93-114-41-001000, die von den Distributoren bereitgestellt werden.

Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
STANDARD WIRE WRAP DIP SOCKET, 14 PINS, TIN/LEAD (93/7) OVER NICKEL
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Thru-Hole
Push-Pull,Receptacle 1 14pin Female Socket 35.56mm*2.54mm
310 Series 14 Position Single Row Straight In Line Socket
IC & Component Sockets 14P SOLDER TAIL TIN
STRIP SOCKET 14 PIN SOLDER TAIL

Aliasnamen des Herstellers

Mill-Max verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mill-Max ist möglicherweise auch unter den folgenden Namen bekannt:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom