Mill-Max 210-99-320-41-001000

210 Series 20 Position 2.54 mm Closed Frame Through Hole Solder Tail DIP Socket
$ 7.635
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mill-Max 210-99-320-41-001000 herunter.

IHS

Datasheet3 SeitenVor 4 Jahren

Future Electronics

Sager Electronics

Arrow Electronics

Alternative Teile

Price @ 1000
$ 7.635
$ 7.71
$ 7.71
Stock
4,367
2,405
2,405
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
20
20
Number of Rows
2
-
-
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Tin
Gold
Gold
Housing Material
Plastic
Plastic
Plastic
Connector Type
-
-
-
Current Rating
3 A
-
-
Number of Contacts
20
20
20
Contact Material
-
Copper
Copper

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag
TE Connectivity170363-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity3-770476-1
Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze

Beschreibungen

Beschreibungen von Mill-Max 210-99-320-41-001000, die von den Distributoren bereitgestellt werden.

210 Series 20 Position 2.54 mm Closed Frame Through Hole Solder Tail DIP Socket
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
STANDARD PIN HEADER, 20 PINS, TIN/LEAD (93/7) OVER NICKEL
IC & Component Sockets 20P DIP SKT SOLDER TAIL
Standrd Solder Tail Dip Socket |Mill-Max 210-99-320-41-001000
IC Socket, DIP20, 20 Contact(s)
CONN IC DIP SOCKET 20POS TINLEAD

Aliasnamen des Herstellers

Mill-Max verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mill-Max ist möglicherweise auch unter den folgenden Namen bekannt:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom