Mill-Max 117-43-764-41-005000

Conn DIP Socket SKT 64 POS 1.78mm Solder ST Thru-Hole Tube
$ 16.409
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mill-Max 117-43-764-41-005000 herunter.

IHS

Datasheet3 SeitenVor 4 Jahren

Farnell

Factory Futures

element14 APAC

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 16.409
$ 14.247
Stock
2,455
2,799
Authorized Distributors
6
6
Gender
-
Female
Pitch
1.778 mm
1.778 mm
Number of Contacts
64
64
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polyethylene
Polyethylene
Contact Material
Copper
Copper

Lieferkette

Lifecycle StatusProduction (Last Updated: 6 months ago)

Verwandte Teile

Board to Board & Mezzanine Connectors .050 x .100 Flex Stack, Flexible Micro Board Stacker
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 64 Contacts, Solder, SQT Series, Phosphor Bronze
Amphenol Communications Solutions20021611-00064T1LF
1.27mm (0.05in.) pitch, Header with eject latch, 64 contacts
Board Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip
Datamate J-Tek ROHS3Compliant COMMERCIAL UL Connector Header UL94V-0 25mOhm -55C~125C 3A

Beschreibungen

Beschreibungen von Mill-Max 117-43-764-41-005000, die von den Distributoren bereitgestellt werden.

Conn DIP Socket SKT 64 POS 1.78mm Solder ST Thru-Hole Tube
SOCKET, DIP, OPEN, THRU-HOLE, HIGH TEMP INSULATOR, SHRINK, SOLDER, 64 PIN | Mill-Max 117-43-764-41-005000
DIP High Density Sockets 64 PIN SOLDER TAIL
64 Position 0.070mm Spacing Through Hole Dip Socket
IC Socket, DIP64, 64 Contact(s)
DIP SOCKET, 64POS, THROUGH HOLE
Dip Socket, 64 Position, Through Hole; Rango De Producto:Serie 117; Conector, Tipo:Dip Socket; Núm. De Contactos:64; Espaciado, Paso:1.78Mm; Paso De Fila:19.05Mm; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Mill-Max 117-43-764-41-005000

Aliasnamen des Herstellers

Mill-Max verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mill-Max ist möglicherweise auch unter den folgenden Namen bekannt:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom