Mill-Max 115-93-316-41-001000

Standrd Solder Tail DIP Socket, 16 Pins, Tin/lead (93/7) Over Nickel
$ 3.591
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mill-Max 115-93-316-41-001000 herunter.

IHS

Datasheet3 SeitenVor 4 Jahren

Sager Electronics

Arrow Electronics

Mouser

Bestandsverlauf

3-Monats-Trend:
-20.22%

Alternative Teile

Price @ 1000
$ 3.591
$ 2.654
$ 2.654
Stock
3,255
2,137
2,137
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyethylene
Polyethylene
Polyethylene
Contact Material
Copper
Copper
Copper

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole
TE Connectivity5103309-3
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole
Amphenol Communications Solutions66953-008LF
Dubox® 2.54mm, BtB conn. PCB Mounted Rec., Vertical, Thru, top entry dbl row 16
TE Connectivity215307-8
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Automotive

Beschreibungen

Beschreibungen von Mill-Max 115-93-316-41-001000, die von den Distributoren bereitgestellt werden.

STANDRD SOLDER TAIL DIP SOCKET, 16 PINS, TIN/LEAD (93/7) OVER NICKEL
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube
IC & Component Sockets 16P VERY LOW PROFILE
IC Socket, DIP16, 16 Contact(s)
Dip Socket, 16 Position, Through Hole; No. Of Contacts:16Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:115 Series; Row Pitch:7.62Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill-Max 115-93-316-41-001000

Aliasnamen des Herstellers

Mill-Max verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mill-Max ist möglicherweise auch unter den folgenden Namen bekannt:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom