Mill-Max 110-99-310-41-001000

Conn DIP Socket SKT 10 POS 2.54mm Solder ST Thru-Hole Tube
$ 5.533
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mill-Max 110-99-310-41-001000 herunter.

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 5.533
$ 5.533
Stock
2,509
1,942
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Through Hole
-
Contact Plating
Tin
Tin
Housing Material
Polyethylene
Polyethylene
Connector Type
-
-
Current Rating
3 A
3 A
Number of Contacts
10
-
Contact Material
-
-

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Bag
TE Connectivity5103308-2
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 14; 0.100 x 0.100 in.; 1 A
Connector Accessory, 0.04in Min Cable Dia, 0.058in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity5103309-2
Conn Shrouded Header (4 Sides) HDR 14 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity170363-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass

Beschreibungen

Beschreibungen von Mill-Max 110-99-310-41-001000, die von den Distributoren bereitgestellt werden.

Conn DIP Socket SKT 10 POS 2.54mm Solder ST Thru-Hole Tube
STANDARD SOCKET HEADER, 10 PINS, TIN/LEAD (93/7) OVER NICKEL
10 Position 2.54 mm Pitch Solder Through Hole Open Frame Dip Socket
Standrd Solder Tail Dip Socket |Mill-Max 110-99-310-41-001000
IC & Component Sockets SNGL IN LINE BTTM ENTRY SOCKET
IC Socket, DIP10, 10 Contact(s)
CONN IC DIP SOCKET 10POS TINLEAD

Aliasnamen des Herstellers

Mill-Max verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mill-Max ist möglicherweise auch unter den folgenden Namen bekannt:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom