Mill-Max 110-93-632-41-001000

IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
$ 3.966
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mill-Max 110-93-632-41-001000 herunter.

IHS

Datasheet3 SeitenVor 4 Jahren

element14 APAC

Factory Futures

Sager Electronics

Future Electronics

Bestandsverlauf

3-Monats-Trend:
+26.96%

Alternative Teile

Price @ 1000
$ 3.966
$ 3.281
$ 3.281
Stock
21,472
8,652
8,652
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
32
32
32
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Housing Material
Polyethylene
PBT
PBT
Contact Material
Copper
Copper
Copper

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 3 months ago)

Verwandte Teile

TE Connectivity1-826632-6
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity532-AG11D-ES
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity1-215309-6
Headers & Wire Housings 2X16P Hv-100 Rcpt Te |Amp Te Connectivity 1-215309-6
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions67996-132HLF
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions67997-232HLF
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Thru-Hole Poly Bag

Beschreibungen

Beschreibungen von Mill-Max 110-93-632-41-001000, die von den Distributoren bereitgestellt werden.

IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
CONN IC SOCKET DIP 32 OPEN 110 SERIES THRU-HOLE 0.6" 0.1" PIN SPCNG STRAIGHT 3A
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
32 Positions 10.16 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET
DIP Low Profile Sockets 32P TIN PIN GLD CONT
IC Sockets-110-93-632-41-001000
Dip Socket, 32 Position, Through Hole; No. Of Contacts:32Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:110 Series; Row Pitch:15.24Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill-Max 110-93-632-41-001000

Aliasnamen des Herstellers

Mill-Max verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mill-Max ist möglicherweise auch unter den folgenden Namen bekannt:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom