Mill-Max 110-44-632-41-001000

Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
$ 2.151
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mill-Max 110-44-632-41-001000 herunter.

IHS

Datasheet3 SeitenVor 4 Jahren

element14 APAC

Mouser

Sager Electronics

Future Electronics

Bestandsverlauf

3-Monats-Trend:
-26.76%

Alternative Teile

Price @ 1000
$ 2.151
$ 3.409
Stock
16,071
19,044
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Contacts
32
32
Number of Rows
2
2
Mount
Through Hole
Surface Mount, Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
PBT
Polyethylene
Contact Material
Copper
Copper

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-01-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity1-826632-6
Conn Unshrouded Header HDR 32 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity532-AG11D-ES
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity6-534206-6
Connector Socket Strip RCP 32 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Solder, Tiger Claw BCS Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 32 Contacts, Through Hole, TSW Series
Conn, Header, 32Pos, 2Row, 2.54Mm Rohs Compliant: Yes |Samtec, Inc. TSW-116-07-G-D .

Beschreibungen

Beschreibungen von Mill-Max 110-44-632-41-001000, die von den Distributoren bereitgestellt werden.

Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Tube
32 Position 2.54 mm Solder Straight Thru-Hole DIP Socket
Dip Socket, 32Pos, 2.54Mm, Th; No. Of Contacts:32Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:110 Series; Row Pitch:15.24Mm; Contact Material:Beryllium Copper; Contact Plating:Tin Lead Plated Contacts Rohs Compliant: Yes |Mill-Max 110-44-632-41-001000
DIP Low Profile Sockets 32P TIN PIN TIN CONT
STANDRD SOLDER TAIL DIP S LINEMIN100.00/PKGTYPET
Decoupling Capacitor Dip Sockets-110-44-632-41-001000
IC Socket, DIP32, 32 Contact(s)

Aliasnamen des Herstellers

Mill-Max verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mill-Max ist möglicherweise auch unter den folgenden Namen bekannt:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom