Mill-Max 110-43-628-41-801000

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
$ 9.98
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mill-Max 110-43-628-41-801000 herunter.

IHS

Datasheet3 SeitenVor 4 Jahren

Arrow Electronics

Mouser

Sager Electronics

Newark

Bestandsverlauf

3-Monats-Trend:
+93.62%

Alternative Teile

Price @ 1000
$ 9.98
$ 7.851
Stock
4,673
15,205
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
28
28
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold, Tin
Housing Material
Plastic
Plastic
Contact Material
Copper
Copper

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity2-1571552-9
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity1437538-3
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder
TE Connectivity5-1437536-2
IC Socket, DIP28, 28 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity3-1571552-0
IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 15.24mm Row Spacing, Solder

Beschreibungen

Beschreibungen von Mill-Max 110-43-628-41-801000, die von den Distributoren bereitgestellt werden.

Conn DIP Socket SKT 28 POS 2.54mm Solder ST Thru-Hole Tube
STANDARD SOCKET HEADER, 28 PINS, TIN (MATTE) OVER NICKEL
IC Socket, DIP28, 28 Contact(s)
Decoupling Capacitor Dip Sockets-110-43-628-41-801000
IC & Component Sockets 28P TIN PIN GLD CONT
Dip Socket, 28 Position, Through Hole; No. Of Contacts:28Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:110 Series; Row Pitch:15.24Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 110-43-628-41-801000

Aliasnamen des Herstellers

Mill-Max verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mill-Max ist möglicherweise auch unter den folgenden Namen bekannt:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom