Mill-Max 110-43-318-41-801000

IC Socket, DIP18, 18 Contact(s)
$ 5.864
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mill-Max 110-43-318-41-801000 herunter.

IHS

Datasheet3 SeitenVor 4 Jahren

Mouser

Sager Electronics

Arrow Electronics

Alternative Teile

Price @ 1000
$ 5.864
$ 6.47
Stock
2,315
1,793
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
18
18
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
-
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Plastic
Plastic
Contact Material
-
Copper

Lieferkette

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-09-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Verwandte Teile

TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity / AMP2-1571551-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
CONN IC SOCKET DIP 14 INTEGRAL DECOUPLING CAPACITOR OPEN 110 SERIES THRU-HOLE

Beschreibungen

Beschreibungen von Mill-Max 110-43-318-41-801000, die von den Distributoren bereitgestellt werden.

IC Socket, DIP18, 18 Contact(s)
STANDARD PIN HEADER, 18 PINS, TIN (MATTE) OVER NICKEL
IC & Component Sockets 18P TIN PIN GLD CONT
Dip Socket, 18Pos, Through Hole; No. Of Contacts:18Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:110 Series; Row Pitch:7.62Mm; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Mill-Max 110-43-318-41-801000

Aliasnamen des Herstellers

Mill-Max verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mill-Max ist möglicherweise auch unter den folgenden Namen bekannt:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom