Mill-Max 110-43-314-41-801000

Conn DIP Capacitor Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
$ 6.106
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mill-Max 110-43-314-41-801000 herunter.

IHS

Datasheet3 SeitenVor 4 Jahren

Farnell

Mouser

Sager Electronics

Bestandsverlauf

3-Monats-Trend:
-10.17%

Alternative Teile

Price @ 1000
$ 6.106
$ 5.46
Stock
2,424
2,484
Authorized Distributors
6
6
Gender
-
-
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold, Tin
Housing Material
Plastic
Plastic
Contact Material
Copper
Copper

Lieferkette

Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

CONN IC SOCKET DIP 14 INTEGRAL DECOUPLING CAPACITOR OPEN 110 SERIES THRU-HOLE
TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
IC Socket, DIP14, 14 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Surface Mount
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
CONN, IC SOCKET, DIP,14,CLOSED,299 SERIES, THRU-HOLE,0.3",0.1" PIN SPCNG, RIGHT,3A

Beschreibungen

Beschreibungen von Mill-Max 110-43-314-41-801000, die von den Distributoren bereitgestellt werden.

Conn DIP Capacitor Socket SKT 14 POS 2.54mm Solder ST Thru-Hole Tube
STANDARD SOCKET HEADER, 14 PINS, TIN (MATTE) OVER NICKEL
IC Socket, DIP14, 14 Contact(s)
IC & Component Sockets 14P TIN PIN GLD CONT
DIP SOCKET, 14 POSITION, THROUGH HOLE; No. of Contacts: 14Contacts; Connector Type: DIP Socket; Pitch Spacing: 2.54mm; Product Range: 110 Series; Row Pitch: 7.62mm; Contact Material: Beryllium Copper; Contact Plating: Gold Plat
Dip Socket, 14 Position, Through Hole; Rango De Producto:Serie 110; Conector, Tipo:Dip Socket; Núm. De Contactos:14; Espaciado, Paso:2.54Mm; Paso De Fila:7.62Mm; Contacto, Chapado:Dorado; Contacto, Material:Beryllium Copper Alloy |Mill-Max 110-43-314-41-801000

Aliasnamen des Herstellers

Mill-Max verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mill-Max ist möglicherweise auch unter den folgenden Namen bekannt:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom