Microchip TCN75-3.3MUA713

SENSOR DIGITAL -55C-125C 8MSOP / Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-MSOP
$ 3.67
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Microchip TCN75-3.3MUA713 herunter.

Microchip

Datasheet20 SeitenVor 13 Jahren
Datasheet20 SeitenVor 20 Jahren

Mouser

Bestandsverlauf

3-Monats-Trend:
-94.49%

CAD-Modelle

Laden Sie Microchip TCN75-3.3MUA713 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 3.67
$ 1.428
Stock
104,097
144,524
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1 B
1.125 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus, Serial
2-Wire, I2C, SMBus, Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Lieferkette

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Verwandte Teile

MicrochipMIC184YMM
Multichannel Digital Temperature Sensor, 2.7 to 5.5V, MSOP-8, RoHS
MicrochipTCN75-5.0MUA
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube
MicrochipTC72-3.3MUA
MICROCHIP - TC72-3.3MUA - Temperature Sensor IC, Digital, 卤 3掳C, -55 掳C, +125 掳C, MSOP, 8 Pins
Texas InstrumentsLM75AIMMX/NOPB
2C industry standard temperature sensor, I2C/SMBus interface 8-VSSOP -55 to 125
Texas InstrumentsLM75AIMM/NOPB
2C industry standard temperature sensor, I2C/SMBus interface 8-VSSOP -55 to 125
Texas InstrumentsTMP75AIDGKT
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-VSSOP -40 to 125

Beschreibungen

Beschreibungen von Microchip TCN75-3.3MUA713, die von den Distributoren bereitgestellt werden.

SENSOR DIGITAL -55C-125C 8MSOP / Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-MSOP
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP T/R
TC75 Series 5.5 V 2-Wire Serial Temperature Sensor - MSOP-8
2-Wire Serial Temp Sensor/Thermal Monitor
Ic, temperature Sensor, tssop,8Pin, plastic Rohs Compliant: Yes |Microchip Technology TCN75-3.3MUA713
The TCN75 is a serially programmable temperature sensor that notifies the host controller when ambient temperature exceeds a user programmed set point. Hysteresis is also programmable. The INT/CMPTR output is programmable as either a simple comparator for thermostat operation or as a temperature event interrupt. Communication with the TCN75 is accomplished via a two-wire bus that is compatible with industry standard protocols. This permits reading the current temperature, programming the set point and hysteresis, and configuring the device. The TCN75 powers up in Comparator mode with adefault set point of 80oC with 5oC hysteresis. Defaults allow independent operation as a stand-alone thermostat. A shutdown command may be sent via the 2-wire bus to activate the low-power Standby mode. Address selection inputs allow up to eight TCN75s to share the same 2-wire bus for multi zone monitoring. All registers can be read by the host and the INT/CMPTR output's polarity is user programmable. Both polled and interrupt driven systems are easily accommodated. Small physical size, low installed cost, and ease-of-use make the TCN75 an ideal choice for implementing sophisticated system management schemes.

Aliasnamen des Herstellers

Microchip verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Microchip ist möglicherweise auch unter den folgenden Namen bekannt:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.