Microchip TCN75-3.3MOA

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube
$ 1.299
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Microchip TCN75-3.3MOA herunter.

Newark

Datasheet20 SeitenVor 13 Jahren
Datasheet20 SeitenVor 20 Jahren

Future Electronics

iiiC

Arrow.cn

Bestandsverlauf

3-Monats-Trend:
-25.38%

CAD-Modelle

Laden Sie Microchip TCN75-3.3MOA Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
3DHerunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.299
$ 2.561
Stock
99,327
168,558
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
Resolution
1 B
1.125 B
Accuracy
-
-
Interface
2-Wire, I2C, SMBus, Serial
2-Wire
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Lieferkette

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Verwandte Teile

MicrochipTCN75-5.0MOA
MICROCHIP TCN75-5.0MOA Temperature Sensor IC, Logic,0.5C, -55 C, +125 C, SOIC, 8 Pins
MicrochipMIC184YM-TR
Multichannel Digital Temperature Sensor, 2.7 to 5.5V, SOIC-8, RoHS
MicrochipMIC184YM
Multichannel Digital Temperature Sensor, 2.7 to 5.5V, SOIC-8, RoHS
Texas InstrumentsLM75AIM/NOPB
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC Tube / SENSOR TEMPERATURE I2C 8SOIC
Texas InstrumentsLM75AIMX/NOPB
2C industry standard temperature sensor, I2C/SMBus interface 8-SOIC -55 to 125
Analog DevicesAD7416ARZ
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube

Beschreibungen

Beschreibungen von Microchip TCN75-3.3MOA, die von den Distributoren bereitgestellt werden.

Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube
TC75 Series 5.5 V 2-Wire Serial Temperature Sensor - SOIC-8 SMD
TEMPERATURE SENSOR, DIGITAL, SOIC-8; IC Output Type: Digital; Sensing Accuracy Range: ± 3°C; Sensing Temperature Min: -55°C; Sensing Temperature Max: 125°C; Sensor Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.7V;
2-WIRE SERIAL TEMP SENSOR/THERMAL MONITOR8 SOIC 3.90MM(.150IN) TUBE
2-Wire Serial Temp Sensor/Thermal Monitor
The TCN75 is a serially programmable temperature sensor that notifies the host controller when ambient temperature exceeds a user programmed set point. Hysteresis is also programmable. The INT/CMPTR output is programmable as either a simple comparator for thermostat operation or as a temperature event interrupt. Communication with the TCN75 is accomplished via a two-wire bus that is compatible with industry standard protocols. This permits reading the current temperature, programming the set point and hysteresis, and configuring the device. The TCN75 powers up in Comparator mode with adefault set point of 80oC with 5oC hysteresis. Defaults allow independent operation as a stand-alone thermostat. A shutdown command may be sent via the 2-wire bus to activate the low-power Standby mode. Address selection inputs allow up to eight TCN75s to share the same 2-wire bus for multi zone monitoring. All registers can be read by the host and the INT/CMPTR output's polarity is user programmable. Both polled and interrupt driven systems are easily accommodated. Small physical size, low installed cost, and ease-of-use make the TCN75 an ideal choice for implementing sophisticated system management schemes.

Aliasnamen des Herstellers

Microchip verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Microchip ist möglicherweise auch unter den folgenden Namen bekannt:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • TCN75-3.3MOA.