Metz Connect 31224102

Terminal Block Pin Header, Metz Connect, UL, 2 Position, 3.5mm, 300V, Through Hole, Black, PR03302VBHC
$ 0.241
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Metz Connect 31224102 herunter.

IHS

Datasheet1 SeiteVor 25 Jahren
Datasheet0 SeitenVor 0 Jahren

Newark

Master Electronics

Future Electronics

element14 APAC

Bestandsverlauf

3-Monats-Trend:
-49.68%

Lieferkette

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

TE Connectivity796636-2
BUCHANAN, TERMINAL BLOCK CONNECTOR, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Phoenix Contact1889259
Terminal Block Connector; 16 A; 250 V; 5.0 mm; 24 to 14 AWG; 1; Spring-Cage; Soldering
TE Connectivity796644-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Terminal Block, pcb Mount, recept,2 Contacts, pin, friction Ramp Rohs Compliant: Yes |Molex 39521-1002
Phoenix Contact1792863
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Beschreibungen

Beschreibungen von Metz Connect 31224102, die von den Distributoren bereitgestellt werden.

Terminal Block Pin Header, Metz Connect, UL, 2 Position, 3.5mm, 300V, Through Hole, Black, PR03302VBHC
2 Position 3.5 mm Vertical THR Solderable PC Board Mount Pin Header
Conn Unshrouded Header HDR 2 POS 3.5mm Solder ST Thru-Hole
METZ CONNECT 31224102Wire-To-Board Connector, PR033 Series, Through Hole, Header, 2 Contacts, 3.5 mm
PIN HEADER 224 2 POLE PS3.5 PR03302VBHC
PIN HEADER, VERTICAL, THR, PCB,
PIN HEADER, BOARD-TO-BOARD, 3.5
Connector, Header, 2Pos, 1Row, 3.5Mm; Connector Systems:Board-To-Board; Pitch Spacing:3.5Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole; Product Range:Pr033 Series; Connector Shroud:Unshroudedrohs Compliant: Yes |Metz Connect 31224102
Pin header Rating to EN: 6 A @ 200 V Rating to UL: 15 A @ 300 V Temperature range: -40 ... 105 °C Colour: Black Combustibility class: UL 94 V-0 Component type: PCB header straight Connection direction: Straight Connector Termination: PIP (Pin in Paste) Gender of contacts: Male Housing Material: Polyamide (PA 46) Pitch: 3.5 mm Protection rating: IP00 Series: PR033 Termination type: Solder Pin [PCB, Through-Hole] Poles: 2 Rated current to EN: 6 A Rated current to UL: 15 A Rated voltage to EN: 200 V Rated voltage to UL: 300 V

Aliasnamen des Herstellers

Metz Connect verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Metz Connect ist möglicherweise auch unter den folgenden Namen bekannt:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA