Phoenix Contact 1889259

Terminal Block Connector; 16 A; 250 V; 5.0 mm; 24 to 14 AWG; 1; Spring-Cage; Soldering
$ 0.433
Production
Datenblatt
Herstellerseite

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Phoenix Contact 1889259 herunter.

IHS

Datasheet6 SeitenVor 5 Jahren

Phoenix Contact

Newark

Electro Sonic

Burklin Elektronik

Bestandsverlauf

3-Monats-Trend:
-62.89%

CAD-Modelle

Laden Sie Phoenix Contact 1889259 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3D
Herunterladen
SnapEDA
SymbolFußabdruck
3D
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Lieferkette

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-06-28
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Verwandte Teile

Phoenix Contact1889262
Phoenix Contact ZFKDSA 1.5C-6.0 PCB Terminal Block, 1-Pin, 5mm Pitch, TH, Spring Cage, Green
Phoenix Contact1706701
Terminal Block Connector; 16 A; 250 V; 5.08 mm; 24 to 14 AWG; 1; Spring-Cage; Soldering
TE Connectivity796644-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Phoenix Contact1792863
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
TE Connectivity796642-2
Terminal Block, Header, 5 mm, 2 Ways, 15 A, 300 V, Through Hole Vertical
TE Connectivity282822-2
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Beschreibungen

Beschreibungen von Phoenix Contact 1889259, die von den Distributoren bereitgestellt werden.

Terminal Block Connector; 16 A; 250 V; 5.0 mm; 24 to 14 AWG; 1; Spring-Cage; Soldering
Phoenix Contact 1889259 1-Way PCB Spring Terminal Block 1.5-5mm 16A Green
PCB terminal, 1 pole, pitch 5 mm, AWG 24-12, 16 A, spring-clamp connection, green, 1889259
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SPRING CAGE 5MM 16AWG 400V 16A 1 POSITION COMBICON ZFKDS SERIES
Phoenix,ZFKDS1,5C-5,0,PCBterminal,Phoenix Contact PCBTerminal block ZFKDS 1.5C-5.0series, 1road, 5mmPitch, Through-hole, Spring cage termination, green
TB, WIRE TO BOARD, 1POS, 24-14AWG; Pitch Spacing: -; No. of Positions: 1Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Clamp; Rated Current: 16A; Rated Voltage: 250V; Block Orientation: Through Hole 45°; Product Range: COMBICON Series; SVHC: No SVHC (15-Jan-2019)
PCB Terminal Block Rating to EN: 16 A @ 250 VAC/DC Rating to UL: 10 A @ 300 VAC/DC Temperature range: -20 ... +100 °C Connection cross-section: 0.2...2.5 mm² solid 0.2...1.5 mm² stranded Manufacturer Article n°: 1889259 Combustibility class: UL 94 V-0 Connection direction: 45° Housing Material: Polyamide (PA 66) Pitch: 5 mm Termination type: Spring Clamp Terminals Poles: 1 Rated current to EN: 16 A Rated current to UL: 10 A Rated voltage to EN: 250 VAC/DC Rated voltage to UL: 300 VAC/DC
PCB terminal block, nominal current: 16 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: ZFKDS(A) 1,5C, pitch: 5 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. Single module for the custom grouping of different numbers of positions. An end terminal block is also needed to terminate the block (see accessories). Blocked items with different numbers of positions are also available.

Aliasnamen des Herstellers

Phoenix Contact verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Phoenix Contact ist möglicherweise auch unter den folgenden Namen bekannt:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • ZFKDS 1,5C-5,0
  • ZFKDS1,5C-5,0