Beschreibungen von Mean Well SD-200D-5, die von den Distributoren bereitgestellt werden.
200W Single Output DC-DC ConverterOutput: 5 Volts @ 40 Amps 72-144VDC
72-144VDC O/P 5V 40A, DC/DC Converter Enclosed Type Input Range: 72~144vdc, 200 Watts
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
72-144VDC O/P +5V40A; D/D Enclosed; DC/DC; Enclosed Type
Isolated DC/DC Converters - Chassis Mount 200W 72-144Vin 5Vout 40A
SD-200D-5 MEAN WELL DC-DC 72~144V Input, 5V/40A output + More!
Module DC-DC 96VIN 1-OUT 5V 40A 200W 9-Pin
DC to DC Converter, 72-144V DC to 5V DC, 200VA, 0 Hz
DC-DC CONVERTER, ENCLOSED, 200W, 5V@40A, 72-144V IN
200W 1 72V 144V 1% 40A 5V 215mm*115mm*50mm
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 200 W, 1 Output, Adjustable, Fixed, 5 VDC, 40 A, Regulated, Enclosed
Dc-Dc Converter, 5V, 40A; Power Supply Applications:Ite; Dc/Dc Converter Type:Enclosed; Input Ratio:2:1; Output Power Max:200W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:40A; Width:115Mm Rohs Compliant: Yes |Mean Well SD-200D-5