Mean Well MSP-450-7.5

AC to DC Power Supply Enclosed Medical Single Output 7.5 Volts 0.6 Amps 450 Watts
$ 147
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Mean Well MSP-450-7.5 herunter.

IHS

Datasheet3 SeitenVor 3 Jahren

Electro Sonic

RS (Formerly Allied Electronics)

Jameco

Component Distributors Inc.

Bestandsverlauf

3-Monats-Trend:
-4.11%

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

Mean WellHRPG-450-7.5
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 450 W, 7.5 VDC, 60 A
Mean WellHRP-450-7.5
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 450 W, 7.5 VDC, 60 A
Mean WellPSP-600-13.5
Power Supply; module; 600.75W; 13.5V; 44.5A; 88-264VAC; 124-370VDC
TDK-LambdaPAF500F24-12/T
Module DC-DC 1-OUT 12V 42A 504W 16-Pin Brick
TDK-LambdaPAF500F48-12/T
Module DC-DC 1-OUT 12V 42A 504W 16-Pin Brick
TDK-LambdaPH300S280-3.3
DC-DC Converters, Power module type (with baseplate), Output: 165W, 3.3V, Isolated type

Beschreibungen

Beschreibungen von Mean Well MSP-450-7.5, die von den Distributoren bereitgestellt werden.

AC to DC Power Supply Enclosed Medical Single Output 7.5 Volts 0.6 Amps 450 Watts
Power Supply; module; medical; 450W; 7.5V; 60A; 85-264VAC; 120-370VDC
AC/DC Enclosed Power Supply (PSU), Medical, Adjustable, Fixed, 1 Output, 450 W, 7.5 VDC, 60 A
AC/DC 450W 7.5V Single Output Medical Power, Enclosed w/ Fan with PFC
Switching Power Supplies 7.5V 60A 450W 85-264Vin Medical PS
AC-DC Power Factor Correction Module, 1 Output, 450W, Hybrid
MSP-450-7.5 MEAN WELL AC-DC 7.5 Volt 60 Amp 450 Watt Power Supply +More!
450W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 60A 7.5V 218mm*105mm*41mm
POWER SUPPLY, AC-DC, 450W,7.5V,60A HIGH RELIABILITY MEDICAL ENCLOSED TYPE
AC/DC Power Supply Single-OUT 7.5V 60A 450W Medical 17-Pin
7.5Vdc 60A Medical Power Supply
AC-DC Enclosed - Medical Series
Outputs = 1 / Output Voltage 1 V = 7.5 / Output Voltage Nominal 1 V = 7.5 / Output Current 1 A = 60 / Output Type = Adjustable / Rated Power W = 450 / Input Voltage Min. V = 85 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 86.5 / MTBF h = 159400 / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 218 / Width mm = 105 / Height mm = 41 / Warranty = 5 Years

Aliasnamen des Herstellers

Mean Well verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Mean Well ist möglicherweise auch unter den folgenden Namen bekannt:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV