Beschreibungen von Mean Well PSP-600-13.5, die von den Distributoren bereitgestellt werden.
Power Supply; module; 600.75W; 13.5V; 44.5A; 88-264VAC; 124-370VDC
PSP-600 Series 600 W Single Output 13.5 V AC/DC Power Supply with PFC Function
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 600.75 W, 13.5 VDC, 44.5 A
13.5Vdc 44.5A, 13.5Vdc PFC Power Supply Parallel Function 13.5Volts 44.5A, 600 Watts
AC-DC Power Factor Correction Module, 1 Output, 600.75W, Hybrid
PSP-600-13.5 MEAN WELL AC-DC 13.5 Volt 44.5 Amp 601 Watt Power Supply +More!
POWER SUPPLY, AC-DC,13.5V,44.5A,115-264V IN, ENCLOSED, PNL MNT, PFC, PSP-600 SERIES
Power Supply, Ac-Dc, 13.5V, 44.5A Rohs Compliant: Yes |Mean Well PSP-600-13.5
Switching Power Supplies 600W 44.5A 13.5V PFC/Parallel Func
AC/DC 600W 13.5V Single Output Power Supply, Enclosed w/ Fan
O/P +13.5V44.5A; Parallel; AC/DC; Enclosed Type
AC-DC Enclosed - PFC & Parallel Series
MEAN WELL PSP-600-13.5 スイッチング電源
Programmable Logic Controller (PLC) CPU Database connection unit with 4 motion control axes + 4 single-axis position control axes - 5MB (Program) + 1.5MB (variables; non-volatile) + 32MB (variables; volatile) memory capacity - DIN rail mounting