Beschreibungen von Mean Well EPS-45-48, die von den Distributoren bereitgestellt werden.
48 Volt DC 1 Amps 48 Watt Single Output Open Frame Switching Power Supply
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 48 W, 48 V, 1 A
POWER SUPPLY, AC-DC,48V,1A,100-264V IN, OPEN FRAME, PNL MNT, EMBEDDED,48W, EPS SERIES
AC-DC Regulated Power Supply Module, 1 Output, 48W, Hybrid
Power Supply, Ac-Dc, 48V, 1A, 48W Rohs Compliant: Yes |Mean Well EPS-45-48
48W 1 90V(AC),127V(DC) 264V(AC),370V(DC) 1% 1A 48V 101.6mm*50.8mm*29mm
AC/DC 45W 48V Single Output Power Supply, Open Frame, 4"x2"
48Vdc 1A 48Vdc AC/DC Power Supply 2"x4" Open Frame Type 48V 1Amps
Power supply; 48W; 48V; 1A; 90-264VAC; 127-370VDC
AC/DC Power Supply Single-OUT 48V 1.1A 48W 6-Pin
Switching Power Supplies 48W 48V 1A Open Frame
14 mm PLC basic terminal block for high continuous currents with push-in connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7,5, 1 PDT, input voltage 24 V DC
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 1 / Output Type = Adjustable / Rated Power W = 48 / Input Voltage Min. V = 80 / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Efficiency % = 90 / MTBF h = 2981800 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 300 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 101.6 / Width mm = 50.8 / Height mm = 29 / Warranty = 3 Years