Beschreibungen von Mean Well EPS-45-36, die von den Distributoren bereitgestellt werden.
36 Volt DC 1250mA 45 Watt Single Output Open Frame Switching Power Supply
AC-DC Regulated Power Supply Module, 1 Output, 45W, Hybrid
Power Supply, Ac-Dc, 36V, 1.25A, 45W Rohs Compliant: Yes |Mean Well EPS-45-36
POWER SUPPLY, AC-DC,36V,1.25A,100-264V IN, OPEN FRAME, PANEL MOUNT,45W, EPS SERIES
EPS-45-36 MEAN WELL AC-DC 36 Volt 1.25 Amp 45 Watt Power Supply +More!
36Vdc 1.25A 36Vdc AC/DC Power Supply 2"x4" Open Frame Type 36V 1.25A
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 45 W, 36 V, 1.25 A
AC/DC CONVERTER 36V 45W / Open Frame AC DC Converters 1 Output 36V 90 ~ 264 VAC, 127 ~ 370 VDC Input
SPS Open Frame 45W PFC 36V/1,25A
Switching Power Supplies 45W 36V 1.25A Open Frame
AC/DC Power Supply Single-OUT 36V 1.4A 45W 6-Pin
Outputs = 1 / Output Voltage 1 V = 36 / Output Voltage Nominal 1 V = 36 / Output Current 1 A = 1.25 / Output Type = Adjustable / Rated Power W = 45 / Input Voltage Min. V = 90 / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 89 / MTBF h = 652400 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 280 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 101.6 / Width mm = 50.8 / Height mm = 29 / Warranty = 3 Years