Beschreibungen von Mean Well EPS-25-36, die von den Distributoren bereitgestellt werden.
AC-DC Regulated Power Supply Module, 1 Output, 25.2W, Hybrid
POWER SUPPLY, AC-DC,36V,0.7A,85-264VIN, OPEN FRAME, PNL MNT, EMBEDDED,25W, EPS SERIES
Power Supply, Ac-Dc, 36V, 0.7A, 25.2W Rohs Compliant: Yes |Mean Well EPS-25-36
36 Volt DC 700mA 25 Watt Open Frame Switching Power Supply
25W 1 85V(AC),120V(DC) 264V(AC),370V(DC) 0.5% 36V 76.2mm*50.8mm*24mm
36Vdc 0.7A 36Vdc AC/DC Power Supply 2"x3" Open Frame Type 36V 0.7A
AC/DC 25W 36V Single Output Power Supply, Open Frame
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 25.2 W, 36 V, 700 mA
Power supply; 25.2W; 36V; 0.7A; 85-264VAC; 120-370VDC
AC/DC Power Supply Single-OUT 36V 0.78A 25.2W 5-Pin
Switching Power Supplies 25.2W 36V 0.7A Open Frame
Outputs = 1 / Output Voltage 1 V = 36 / Output Voltage Nominal 1 V = 36 / Output Current 1 mA = 700 / Output Type = Adjustable / Rated Power W = 25.2 / Input Voltage Min. V = 85 / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. V = 264 / Efficiency % = 89 / MTBF h = 655400 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 76.2 / Width mm = 50.8 / Height mm = 24 / Warranty = 3 Years