Beschreibungen von Mean Well EPS-15-36, die von den Distributoren bereitgestellt werden.
15 Watt Single Output Open Frame Switching Power Supply36 Volts @ 0.42 Amps
AC-DC Regulated Power Supply Module, 1 Output, 15.12W, Hybrid
Power Supply, Ac-Dc, 36V, 0.42A, 15.12W Rohs Compliant: Yes |Mean Well EPS-15-36
POWER SUPPLY, AC-DC,36V,0.42A,100-264V IN, OPEN FRAME, PANEL MOUNT,15W, EPS SERIES
EPS-15-36 MEAN WELL AC-DC 36 Volt 0.42 Amp 15 Watt Power Supply +More!
1 Output Embedded Switch Mode Power Supply, 15.12W, 36V, 420mA
AC/DC 15W 36V Single Output Power Supply, Open Frame
36Vdc 0.42A 36Vdc AC/DC Power Supply Compact Size 36V 0.42A
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 15.12 W, 36 V, 420 mA
SPS Open Frame 15,1W 36V/0,42A
Power supply; 15W; 12V; 1.25A; 85-264VAC; 120-370VDC
AC/DC Power Supply Single-OUT 36V 0.46A 15.12W 4-Pin
Switching Power Supplies 15.12W 36V 0.42A Open Frame
POWER SUPPLY, AC-DC, 36V, 0.42A, 15.12W;
电源, 交流-直流, 36V, 0.42A, 15.12W;
Primary-switched QUINT POWER power supply for DIN rail mounting with SFB (Selective Fuse Breaking) Technology, input: 1-phase, output: 12 V DC/15 A