MCC SMCJ1.5KE11CA-TP

Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.223
Production
Herstellerseite

Preis und Lagerbestand

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 0.223
$ 0.336
$ 0.336
Stock
30,724
108,543
108,543
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
11 V
11 V
11 V
Clamping Voltage
15.6 V
15.6 V
15.6 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
97.4 A
97.4 A
97.4 A

Lieferkette

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

BournsSMCJ10CA
TVS Diode, SMCJ, Bidirectional, 10 V, 17 V, DO-214AB (SMC), 2 Pins
onsemiSMCJ12CA
SMCJ Series 12 V 1500 W Bi-Directional Transient Voltage Suppressor Diode
onsemiSMCJ11CA
Diode TVS Single Bi-Dir 11V 1.5KW 2-Pin DO-214AB T/R
LittelfuseSMCJ11CA
SMCJ Series 6.5 W 13.5 V Bi-Directional Surface Mount TVS Diode - SMC
BournsSMCJ8.0CA
110.3A 1.5kW 13.6V 8.89V Bidirectional 8V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMCJ8.5CA-13-F
SMCJ Series 8.5 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB

Beschreibungen

Beschreibungen von MCC SMCJ1.5KE11CA-TP, die von den Distributoren bereitgestellt werden.

Trans Voltage Suppressor Diode, 1500W, 9.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
1500W 5Ã×A 97.4A 15.6V 10.5V 9.4V 11.6V Bi-Directional SMC(DO-214AB) TVS ROHS
TVS Diode Single Bi-Dir 9.4V 1.5KW 2-Pin SMC T/R
1500W Transient Voltage Suppressor / 13" REEL
TVS DIODE 9.4VWM 15.6VC DO214AB

Aliasnamen des Herstellers

MCC verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. MCC ist möglicherweise auch unter den folgenden Namen bekannt:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi