MCC 1.5KE150CA-TP

Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
$ 0.396
Production
Herstellerseite

Preis und Lagerbestand

Bestandsverlauf

3-Monats-Trend:
+0.00%

Alternative Teile

Price @ 1000
$ 0.396
$ 0.433
$ 0.433
Stock
15,202
160,577
160,577
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
150 V
150.5 V
150.5 V
Clamping Voltage
207 V
207 V
207 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
7.3 A
7.2 A
7.2 A

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Verwandte Teile

BournsSMCJ120CA
Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 1500W, 150V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
onsemiSMCJ100CA
SMCJ Series 111 V 9.3 A Transient Voltage Suppression Diodes - DO-214AB (SMCJ)
BournsSMCJ130CA
7.2A 209V 1.5kW 144V Bidirectional 130V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ130CA
SMCJ Series 209 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMCJ150CA
SMCJ Series 6.5 W 185 V Bi-Directional Surface Mount TVS Diode - SMC

Beschreibungen

Beschreibungen von MCC 1.5KE150CA-TP, die von den Distributoren bereitgestellt werden.

Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
TVS Diode Single Bi-Dir 128V 1.5KW 2-Pin DO-201AE T/R
TVS DIODE 128V 207V DO201AE
TVS DIODE 128VWM 207VC DO201AE
1.5KW 7.3A 207V 143V DO-201AE

Aliasnamen des Herstellers

MCC verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. MCC ist möglicherweise auch unter den folgenden Namen bekannt:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi