Analog Devices MAX149AEAP

ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
Obsolete
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices MAX149AEAP herunter.

IHS

Datasheet23 SeitenVor 15 Jahren

SHENGYU ELECTRONICS

DigiKey

CAD-Modelle

Laden Sie Analog Devices MAX149AEAP Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
SnapEDA
Symbol
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 11.63
$ 11.63
Stock
27,917
203,060
203,060
Authorized Distributors
0
4
4
Case/Package
TSSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
133 ksps
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
Serial
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Lieferkette

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-09-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Beschreibungen

Beschreibungen von Analog Devices MAX149AEAP, die von den Distributoren bereitgestellt werden.

ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
ADC Single SAR 133ksps 10-bit Serial 20-Pin SSOP
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;
The MAX148/MAX149 10-bit data-acquisition systems combine an 8-channel multiplexer, high-bandwidth track/hold, and serial interface with high conversion speed and low power consumption. They operate from a single +2.7V to +5.25V supply, and sample to 133ksps. Both devices' analog inputs are software configurable for unipolar/bipolar and single-ended/differential operation. The 4-wire serial interface connects directly to SPI(TM)/QSPI(TM) and MICROWIRE(TM) devices without external logic. A serial-strobe output allows direct connection toTMS320-family digital signal processors. The MAX148/ MAX149 use either the internal clock or an external serial-interface clock to perform successive-approximation analog-to-digital conversions. The MAX149 has an internal 2.5V reference, while theMAX148 requires an external reference. Both parts have a reference-buffer amplifier with a +-1.5% voltage-adjustment range. These devices provide a hard-wired SHDN pin and asoftware-selectable power-down, and can be programmed to automatically shut down at the end of a con-version. Accessing the serial interface automatically powers up the MAX148/MAX149, and the quick turn-ontime allows them to be shut down between all conversions. This technique can cut supply current to under60uA at reduced sampling rates. The MAX148/MAX149 are available in a 20-pin DIP and a20-pin SSOP. For 4-channel versions of these devices, see theMAX1248/MAX1249 data sheet.

Aliasnamen des Herstellers

Analog Devices verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices ist möglicherweise auch unter den folgenden Namen bekannt:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated