Littelfuse 313005P

313005P - Littelfuse 0313005.VXP, SLO-BLO 3AG TYPE GLASS FUSE, Voltage: 250VAC, Amp Size: 5
$ 0.645
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Littelfuse 313005P herunter.

element14 APAC

Datasheet1 SeiteVor 19 Jahren
Datasheet4 SeitenVor 16 Jahren

Farnell

Newark

Bestandsverlauf

3-Monats-Trend:
-9.48%

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.645
$ 1.49
Stock
4,158
1,293
Authorized Distributors
3
1
Current Rating
5 A
5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
-

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Fuse Subminiature 6.3A 300V Time Delay 2-Pin Through Hole Ammo Pack
Littelfuse36916300000
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 300VDC, 50A (IR), Through Hole
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes

Beschreibungen

Beschreibungen von Littelfuse 313005P, die von den Distributoren bereitgestellt werden.

313005P - Littelfuse 0313005.VXP, SLO-BLO 3AG TYPE GLASS FUSE, Voltage: 250VAC, Amp Size:5
CARTRIDGE FUSE, SLOW BLOW, 5A, 250V; Blow Characteristic:Time Delay; Fuse Current:5A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Produc; Available until stocks are exhausted
Cartridge Fuse; Body Material:Glass; Current Rating:5A; Diameter:6.35mm; Fuse Size/Group:1/4 x 1-1/4 "4; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Leaded Process Compatible:Yes; Length:31.75mm; Series:313; Voltage Rating:250V RoHS Compliant: Yes
FUSE, SLOW BLOW 5A; Voltage Rating, AC:250V; Fuse Current Rating:5A; Cartridge Fuse Material:Glass; Fuse Type, Blowing Characteristic:Slow Blow; Fuse Size, Metric:6.35 x 32mm; Approval Bodies:METI, CSA, CE; Approval Category:UL Recognised; Body Length:31.75mm; Case Material:Glass; External Diameter:6.35mm; Breaking Capacity Current AC:35A
Littelfuse 0313005.VXP POWR-GARD Cartridge Fuse Brand: Littelfuse. Part Number: 313005P. Littelfuse POWR-GARD Slo-Blo Cartridge Fuse, Time Delay, Series: 313, Non-Indicating, 5 A, 250 VAC, 10 kA Interrupt, 4 hr, 1 hr, 5 to 30 s Response, Axial Lead Terminal, Holder Mounting, Cartridge Body, Glass, 1/4 in Dia x 1-1/4 in L Body. Additional Description: LTFS-313005P 0313005.VXP SLO-BLO CERAMIC AXIAL 5A GLASS FUSE ( 5 PER PACK) 5 AMP SIZE. Catalog Description: SLO-BLO CERAMIC AXIAL 5A. The 3AG Slo-Blo® fuse solves a broad range of application requirements while offering reliable performance and costeffective circuit protection. Features: 313 and 315 series fuses have time-delayed in the overload range, which provides superior protection inductive loads such as motors, transformers, and solenoids. 3AG indicating fuses instantly identify themselves upon opening by showing a discoloration of their glass bodies. Guesswork and time-consuming circuit testing is eliminated. This unique design offers the same quality performance characteristics as the standard 3AG fuse design...

Aliasnamen des Herstellers

Littelfuse verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Littelfuse ist möglicherweise auch unter den folgenden Namen bekannt:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN