Littelfuse 313001P

313001P - Littelfuse 0313001.VXP, SLO-BLO 3AG TYPE GLASS FUSE, Voltage: 250VAC, Amp Size: 1
$ 0.692
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Littelfuse 313001P herunter.

IHS

Datasheet1 SeiteVor 19 Jahren

Newark

Bestandsverlauf

3-Monats-Trend:
-98.42%

Alternative Teile

Dieser Teil
Alternative Teile
Price @ 1000
$ 0.692
$ 7.75
Stock
24,413
3,695
Authorized Distributors
2
4
Current Rating
1 A
1 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
-
-

Lieferkette

Lifecycle StatusProduction (Last Updated: 6 months ago)

Verwandte Teile

Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter3403.0275.23
Electric Fuse, Time Lag Blow, 1.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Ss-5H Radial Td Fuse Ammo Pack/ Ammo Pack |Eaton Bussmann SS-5H-1.25A-AP
Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 4.3 X 7.85mm Plastic Ammo

Beschreibungen

Beschreibungen von Littelfuse 313001P, die von den Distributoren bereitgestellt werden.

313001P - Littelfuse 0313001.VXP, SLO-BLO 3AG TYPE GLASS FUSE, Voltage: 250VAC, Amp Size:1
Electric Fuse, Slow Blow, 1A, 250VAC, 35A (IR), Inline/holder
FUSE, GLASS BODY, SLO BLO TYPE, 250 VOLT, 1 AMP
Fuse 1A 250V Slow Blow Acting 2-Pin
Cartridge Fuse; Body Material:Glass; Current Rating:1A; Diameter:6.35mm; Fuse Size/Group:1/4 x 1-1/4 "4; Fuse Terminals:Ferrule; Fuse Type:Time Delay; Leaded Process Compatible:Yes; Length:31.75mm; Series:313; Voltage Rating:250V RoHS Compliant: Yes
Littelfuse 0313001.VXP POWR-GARD Cartridge Fuse Brand: Littelfuse. Part Number: 313001P. Littelfuse POWR-GARD Slo-Blo Cartridge Fuse, Time Delay, Series: 313, Non-Indicating, 1 A, 250 VAC, 10 kA Interrupt, 4 hr, 1 hr, 5 to 30 s Response, Axial Lead Terminal, Holder Mounting, Cartridge Body, Glass, 1/4 in Dia x 1-1/4 in L Body. Additional Description: LTFS-313001P 0313001.VXP SLO-BLO CERAMIC AXIAL 1A 0313001.VXP 1 AMP SIZE (5 PACK). Catalog Description: SLO-BLO CERAMIC AXIAL 1A. The 3AG Slo-Blo® fuse solves a broad range of application requirements while offering reliable performance and costeffective circuit protection. Features: 313 and 315 series fuses have time-delayed in the overload range, which provides superior protection inductive loads such as motors, transformers, and solenoids. 3AG indicating fuses instantly identify themselves upon opening by showing a discoloration of their glass bodies. Guesswork and time-consuming circuit testing is eliminated. This unique design offers the same quality performance characteristics as the standard 3AG fuse design...

Aliasnamen des Herstellers

Littelfuse verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Littelfuse ist möglicherweise auch unter den folgenden Namen bekannt:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN