Littelfuse 0JTD100.VXID

Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder
$ 92.115
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Littelfuse 0JTD100.VXID herunter.

IHS

Datasheet5 SeitenVor 3 Jahren

Electro Sonic

Newark

Sager Electronics

JRH Electronics

Bestandsverlauf

3-Monats-Trend:
+2.38%

Alternative Teile

Price @ 1000
$ 92.115
$ 78.83
$ 78.83
Stock
13,503
30,780
30,780
Authorized Distributors
6
6
6
Current Rating
100 A
100 A
100 A
Voltage Rating (AC)
600 V
600 V
600 V
Voltage Rating (DC)
300 V
300 V
300 V
Mount
Holder
Bolt, Holder
Bolt, Holder

Lieferkette

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-08-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

125NHG00B - Bussmann Edison 125NHG00B NH FUSE 125A 500V GL/GG SIZE 00 DUAL IN
125NHG01B - Bussmann Edison 125NHG01B NH FUSE 125A 500V GL/GG SIZE 01 DUAL IN
Eaton Bussmann Low Voltage NH NH FUSE 125A 500V GG/GL SIZE 02 - 125NHG02B
LittelfuseFLSR125.XXID
Electric Fuse, Time Delay Blow, 125A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR125.X
Electric Fuse, Time Delay Blow, 125A, 600VAC, 300VDC, 200000A (IR), Inline/holder
LittelfuseFLSR110.XXID
Electric Fuse, Time Delay Blow, 110A, 600VAC, 300VDC, 200000A (IR), Inline/holder

Beschreibungen

Beschreibungen von Littelfuse 0JTD100.VXID, die von den Distributoren bereitgestellt werden.

Electric Fuse, Time Delay Blow, 100A, 600VAC, 300VDC, 200000A (IR), Inline/holder
FUSE, TIME-DELAY, CLASS J, 600V AC/300V DC, 100A, IND., JTD_ID SERIES
Fuse Cartridge Very Fast Acting 0.5A 125V
Fuse, 600 V AC, Bolt-On, J, 100 A
FUSE CRTRDGE 100A 600VAC/300VDC
300V 600V Cartridge 100A 66.7mm
FUS 600V T/D CLASS J 100A INDICATING
Fuse, 100A, 600V, Time Delay; Product Range:Powr-Gard Powr-Pro Jtd_Id Series; Fuse Current:100A; Voltage Rating Vac:600V; Voltage Rating Vdc:300V; Fuse Size Metric:28.6Mm X 117.5Mm; Fuse Size Imperial:1-1/8" X 4-5/8" Rohs Compliant: No |Littelfuse 0JTD100.VXID
Littelfuse 0JTD100.VXID LTFS-JTD100ID POWR-GARD Time Delay Fuse Brand: Littelfuse. Part Number: 0JTD100.VXID. Littelfuse POWR-GARD Time Delay Fuse, Current Limiting, Series: JTD, Indicating, 100 A, 600 VAC/300 VDC, 200/20 kA Interrupt, Class: J, Knife Blade Terminal, Bolt Mounting, Cartridge Body, Dual Element, Melamine, 1-1/8 in Dia x 4-5/8 in L Body. Additional Description: LTFS-JTD100ID 0JTD100.VXID FUS 600V T/D CLASS J 100A INDICATING 100 AMP SIZE. Catalog Description: The Littelfuse® POWR-PRO® JTD_ID Indicator Class J fuse provides visual blown fuse indication and maximum protection in a compact package. The compact Class J package was designed specifically for circuits where space is at a premium. The current limiting time delay JTD_ID offers a patented true dual-element design that is ideal for use in circuits with high inrush currents. Superior performance characteristics of JTD_ID Indicator fuses reduce nuisance fuse opening and the blown fuse indication reduces downtime and increases safety...

Aliasnamen des Herstellers

Littelfuse verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Littelfuse ist möglicherweise auch unter den folgenden Namen bekannt:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN