Beschreibungen von Littelfuse 0314002.HXP, die von den Distributoren bereitgestellt werden.
Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/PSE/UL/cULus
Cartridge Fuse, Fast Acting, 2A, 250V Rohs Compliant: Yes |Littelfuse 0314002.HXP
Electric Fuse, Fast Blow, 2A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB
FUSE,CERAMIC,2.000A,314002., 1.25"x.25",250V,3AG FASTACTING
314 Series - 3AB Fast-Acting Ceramic Body Fuse, 2 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
314 Series Fast-Acting 250 V 2 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse
Diameter mm = 6.3 / Voltage Rating - DC V = 125 / Voltage Rating - AC V = 250 / Rated Current A = 2 / Length mm = 32 / Breaking Capacity @ Voltage (AC) A = 100 / Case Material = Ceramic / Breaking Capacity @ Voltage (DC) kA = 10 / Fuse Characteristic = Quick Acting F
Littelfuse 0314002.HXP Cartridge Fuse Brand: Littelfuse. Part Number: 0314002.HXP. Littelfuse POWR-GARD Cartridge Fuse, Lead-Free Type 3AB Fast Acting, Series: 314, 2 A, 250 VAC, 100 A Interrupt, 15 s Response, Holder Mounting, Cartridge Body, Ceramic, 1/4 in Dia x 1-1/4 in L Body. Additional Description: LTFS-H314002P 0314002.HXP FAST-ACTING TYPE CERAMIC H-PACK 2A 2 AMP SIZE. Catalog Description: FAST-ACTING TYPE CERAMIC H-PACK 2A. The 3AB Fast-Acting Fuse with ceramic body construction permits higher interrupting ratings and voltage ratings. Ideal for applications where high current loads are expected. Features: In accordance with UL Standard 248-14. Available in cartridge and axial lead format and with various forming dimensions. RoHS compliant and Lead-free...