Littelfuse 0313002.VXP

Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
$ 2.59
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Littelfuse 0313002.VXP herunter.

IHS

Datasheet4 SeitenVor 17 Jahren

RS (Formerly Allied Electronics)

Sager Electronics

Littelfuse SCT

Bestandsverlauf

3-Monats-Trend:
-15.26%

Alternative Teile

Price @ 1000
$ 2.59
$ 0.621
$ 0.621
Stock
14,424
162,070
162,070
Authorized Distributors
6
6
6
Current Rating
2 A
2 A
2 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Holder
Holder
Holder

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Verwandte Teile

Littelfuse0LGR02.5H
Fus 300V F/A Inline Fuse 2.5A/ Bulk |Littelfuse 0LGR02.5H
Littelfuse0LGR02.5U
Fus 300V F/A Inline Fuse 2.5A/ Bulk |Littelfuse 0LGR02.5U
Fuse Slow Blow Acting 2.5A 300V Holder Cartridge 57.15 X 15.9mm Bulk
Littelfuse0LMF02.5UXL
Fus 300V T/D Fus&hlder 2.5A Lithonia/ Bulk Rohs Compliant: Yes |Littelfuse 0LMF02.5UXL
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole
2.5A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SS-5H-2-5A-BK

Beschreibungen

Beschreibungen von Littelfuse 0313002.VXP, die von den Distributoren bereitgestellt werden.

Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Fuse 250V Sb 3Ag Pb-Free 2A/ Bulk Rohs Compliant: Yes |Littelfuse 0313002.VXP
Electric Fuse, Time Lag Blow, 2A, 250VAC, 100A (IR), Inline/holder
313 Series - 3AG Slo-Blo Glass Body Fuse, 2 A, 250 VAC, RoHS
Littelfuse SCT
FUSE, TIME LAG, 3AG, GLASS, 2A, 250V, CARTRIDGE
250V 77A2S Cartridge,Glass 2A 31.75mm
Littelfuse 0313002.VXP POWR-GARD Cartridge Fuse Brand: Littelfuse. Part Number: 0313002.VXP. Littelfuse POWR-GARD Slo-Blo Cartridge Fuse, Time Delay, Series: 313, Non-Indicating, 2 A, 250 VAC, 10 kA Interrupt, 4 hr, 1 hr, 5 to 30 s Response, Axial Lead Terminal, Holder Mounting, Cartridge Body, Glass, 1/4 in Dia x 1-1/4 in L Body. Additional Description: LTFS-313002P 0313002.VXP SLO-BLO CERAMIC AXIAL 2A 2 AMP SIZE. Catalog Description: SLO-BLO CERAMIC AXIAL 2A. The 3AG Slo-Blo® fuse solves a broad range of application requirements while offering reliable performance and costeffective circuit protection. Features: 313 and 315 series fuses have time-delayed in the overload range, which provides superior protection inductive loads such as motors, transformers, and solenoids. 3AG indicating fuses instantly identify themselves upon opening by showing a discoloration of their glass bodies. Guesswork and time-consuming circuit testing is eliminated. This unique design offers the same quality performance characteristics as the standard 3AG fuse design...

Aliasnamen des Herstellers

Littelfuse verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Littelfuse ist möglicherweise auch unter den folgenden Namen bekannt:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN