Beschreibungen von Littelfuse 021801.6HXP, die von den Distributoren bereitgestellt werden.
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 35A (IR), Inline/holder, 5x20mm
FUSE CYLINDER SLOW BLOW/TIME LAG 1.6A DIMS 5X20MM GLASS CARTRIDGE 250VAC
218 Series Time Lag 250 V 1.6 A Ø 5 x 20 mm Glass Cartridge Fuse
FUSE GLASS 1.6A 250VAC 5X20MM / 1.6 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm
218 Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 1.6A, 250V, RoHS
Littelfuse SCT
Fuse Cartridge Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
Fuse Time Delay Acting 5x20mm 1.6A
218 SLO-BLO GLASS BODY FUSE H-PACK 1.6A
250V 23.35A2S 35A Cartridge,Glass 1.6A 5mm*20mm
GlassTubeFuse ¹Ü,5.2x20mm Fuses ROHS
CARTRIDGE FUSE, TIME DELAY, 1.6A, 250V; Blow Characteristic:Time Delay; Fuse Current:1.6A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:218 Series; Cartridge Fuse M
Fuse, Cartridge, 1.6A, 5X20Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:1.6A; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 021801.6HXP