Littelfuse 0215004.HXP

Electric Fuse, Time Lag Blow, 4A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
$ 1.076
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Littelfuse 0215004.HXP herunter.

IHS

Datasheet4 SeitenVor 4 Jahren

Newark

ODG (Origin Data Global)

element14 APAC

Future Electronics

Bestandsverlauf

3-Monats-Trend:
+250%

Alternative Teile

Price @ 1000
$ 1.076
$ 0.941
$ 0.941
Stock
56,174
278,860
278,860
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Surface Mount
Holder, Surface Mount
Holder, Surface Mount

Lieferkette

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Verwandte Teile

Schurter3403.0281.11
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic Bag Automotive UL/VDE
Schurter3403.0281.23
Fuse Chip Slow Blow Acting 5A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3124
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse; Cylinder; Fast Acting; 5A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip

Beschreibungen

Beschreibungen von Littelfuse 0215004.HXP, die von den Distributoren bereitgestellt werden.

Electric Fuse, Time Lag Blow, 4A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
215 Series - 5x20mm Ceramic Body Time-Lag Cartridge Fuse, 4A, 250V, RoHS
Littelfuse SCT
CARTRIDGE FUSE, TIME DELAY, 4A, 250V; Blow Characteristic:Slow Blow; Fuse Current:4A; Voltage Rating VAC:250V; Size Metric:5mm x 20mm;
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Mounting Type = PCB / Rated Current A = 4 / Length mm = 20 / Breaking Capacity @ Voltage (AC) kA = 1.5 / Case Material = Ceramic / Fuse Characteristic = Time Lag T
Fuse, Cartridge, 4A, 5 X 20Mm, Slow Blow; Voltage Rating Vac:250V; Fusible, Intensidad:4A; Capacidad De Ruptura De Intensidad Ac:1.5Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 0215004.HXP
Littelfuse 0215004.HXP Slo-Blo Cartridge Fuse Brand: Littelfuse. Part Number: 0215004.HXP. Littelfuse Slo-Blo Cartridge Fuse, Time Delay, Series: 215, 4 A, 250 VAC, 1.5 kA Interrupt, 0.01 to 0.15 s Response, Holder Mount, Cartridge Body, Ceramic, 5 mm Dia x 20 mm L Body Size. Additional Description: LTFS-215004.HXP 0215004.HXP 0215 SLO-BLO CERAMIC FUSE H-PACK 4A BULK H215004P 4 AMP SIZE. Catalog Description: 0215 SLO-BLO CERAMIC FUSE H-PACK 4A. The 215 series is 5x20, Ceramic body, Time-Lag type Cartridge fuse. With the extension into higher current ratings beyond existing 12A, from 15A up to 25A in cartridge version, in particular for 20A and 25A, it offers designers better flexibility in circuit protection design for high current applications.The 215 Series has remarkable interrupting capability at operating voltage of 250VAC. In addition, it can be used in AC applications, and it provides a smaller footprint of 5 x 20mm as compared to 6.3 x 32mm for same applications. Features: Offer high ampere ratings Provide remarkable interrupting capacity UL agency approval. Applications: Primary and Secondary protection for White Goods, UPS/Power Supplies, High current applications...

Aliasnamen des Herstellers

Littelfuse verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Littelfuse ist möglicherweise auch unter den folgenden Namen bekannt:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN