Analog Devices / Linear Technology LTC1151CN8

Contains Lead DIP RoHS Compliant op amp amplifier circuit 110dB 2.5V/mus 70C 2MHz
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices / Linear Technology LTC1151CN8 herunter.

Upverter

Datasheet12 SeitenVor 20 Jahren

Linear Technology

Nu Horizons

iiiC

Jameco

CAD-Modelle

Laden Sie Analog Devices / Linear Technology LTC1151CN8 Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 13.07
Stock
65,000
160,952
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
500 nV
500 nV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
900 µA
900 µA

Beschreibungen

Beschreibungen von Analog Devices / Linear Technology LTC1151CN8, die von den Distributoren bereitgestellt werden.

Contains Lead DIP RoHS Compliant op amp amplifier circuit 110dB 2.5V/mus 70C 2MHz
Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDIP8
IC,Operational Amplifier,DUAL,CMOS,DIP,8PIN,PLASTIC
LTC1151 - Dual ±15V Zero-Drift Operational Amplifier
The LTC1151 is a high voltage, high performance dual zero-drift operational amplifier. The two sample-and-hold capacitors per amplifier required externally by other chopper amplifiers are integrated on-chip. The LTC1151 also incorporates proprietary high voltage CMOS structures which allow operation at up to 36V total supply voltage. The LTC1151 has a typical offset voltage of 0.5µV, drift of 0.01µV/°C, 0.1Hz to 10Hz input noise voltage of 1.5mVP-P, and a typical voltage gain of 140dB. It has a slew rate of 3V/µs and a gain-bandwidth product of 2.5MHz with a supply current of 0.9mA per amplifier. Overload recovery times from positive and negative saturation are 3ms and 20ms, respectively. The LTC1151 is available in a standard 8-lead plastic DIP package as well as a 16-lead wide body SO. The LTC1151 is pin compatible with industry-standard dual op amps and runs from standard ±15V supplies, allowing it to plug in to most standard bipolar op amp sockets while offering significant improvement in DC performance. Applications Strain Gauge Amplifiers Instrumentation Amplifiers Electronic Scales Medical Instrumentation Thermocouple Amplifiers High Resolution Data Acquisition

Aliasnamen des Herstellers

Analog Devices / Linear Technology verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices / Linear Technology ist möglicherweise auch unter den folgenden Namen bekannt:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD