Analog Devices / Linear Technology LT6106HS5#PBF

Operational Amplifier, 1 Func, 350uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO5
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices / Linear Technology LT6106HS5#PBF herunter.

element14 APAC

Datasheet14 SeitenVor 10 Jahren

TME

Component Distributors Inc.

X-ON

Linear Technology

CAD-Modelle

Laden Sie Analog Devices / Linear Technology LT6106HS5#PBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
EE Concierge
SymbolFußabdruck
SnapEDA
SymbolFußabdruck
Herunterladen
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 1.874
$ 1.874
Stock
289,331
846,755
846,755
Authorized Distributors
0
6
6
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Common Mode Rejection Ratio
-
-
-
Voltage Gain
-
-
-
Bandwidth
200 kHz
200 kHz
200 kHz
Gain Bandwidth Product
-
-
-
Input Bias Current
40 nA
-
-
Slew Rate
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Case/Package
TSOT
TSOT
TSOT
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Verwandte Teile

Analog DevicesAD8615AUJZ-REEL7
ROHS3Compliant EAR99 AD8615 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.2pA 100muV 23000kHz
Analog DevicesAD8538AUJZ-REEL7
Op Amp Single Precision Amplifier R-R I/O ±2.5V/5V 5-Pin TSOT T/R / IC OPAMP CHOPPER 430KHZ TSOT23-5
Analog DevicesAD8628AUJZ-REEL7
ROHS3Compliant EAR99 AD8628 Tape & Reel (TR) op amp buffer circuit 2.9mm 30pA 5muV 2500kHz
Texas InstrumentsLMP8645MKE/NOPB
-2 to 42V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMP8640MKE-F/NOPB
ROHS3Compliant EAR99 LMP8640 Tape & Reel (TR) op amp amplifier circuit 2.9mm 28muA 42V 450kHz
Texas InstrumentsLMH6611MKE/NOPB
Single Supply 345 MHz Rail-to-Rail Output Amplifier 6-SOT-23-THIN -40 to 125

Beschreibungen

Beschreibungen von Analog Devices / Linear Technology LT6106HS5#PBF, die von den Distributoren bereitgestellt werden.

Operational Amplifier, 1 Func, 350uV Offset-Max, 0.2MHz Band Width, BIPolar, PDSO5
LT6106 - Low Cost, 36V High Side Current Sense Amplifier
OPERATIONAL AMPLIFIER, 200kHz, 5-SOT-23
AMP, CURRENT SENSE, 36V, TSOT-23-5
Cut Tape 36V Current Sense Amplifier
The LT6106 is a versatile high side current sense amplifier. Design flexibility is provided by the excellent device characteristics: 250µV maximum offset and 40nA maximum input bias current. Gain for each device is set by two resistors and allows for accuracy better than 1%. The LT6106 monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing for a small sense signal on a high common mode voltage to be translated into a ground referenced signal. The low DC offset allows for monitoring very small sense voltages. As a result, a small valued shunt resistor can be used, which minimizes the power loss in the shunt. The wide 2.7V to 44V input voltage range, high accuracy and wide operating temperature range make the LT6106 ideal for automotive, industrial and power management applications. The very low power supply current of the LT6106 also makes it suitable for low power and battery operated applications. Applications Current Shunt Measurement Battery Monitoring Power Management Motor Control Lamp Monitoring Overcurrent and Fault Detection

Aliasnamen des Herstellers

Analog Devices / Linear Technology verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices / Linear Technology ist möglicherweise auch unter den folgenden Namen bekannt:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD