Analog Devices / Linear Technology LT1716IS5#PBF

LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für Analog Devices / Linear Technology LT1716IS5#PBF herunter.

Upverter

Datasheet12 SeitenVor 16 Jahren

element14

Linear Technology

Component Distributors Inc.

CAD-Modelle

Laden Sie Analog Devices / Linear Technology LT1716IS5#PBF Symbol-, Footprint- und 3D-STEP-Modelle von unseren zuverlässigen Partnern herunter.

QUELLEeCADmCADDATEIEN
Component Search Engine
SymbolFußabdruck
3DHerunterladen
EE Concierge
SymbolFußabdruck
Ultra Librarian
SymbolFußabdruck
Herunterladen
Beim Herunterladen der CAD-Modelle wird die Partner-Website in einem neuen Tab geöffnet.
Durch das Herunterladen von CAD-Modellen von Octopart stimmen Sie unseren Allgemeinen Geschäftsbedingungen und unserer Datenschutzrichtlinie zu.

Alternative Teile

Price @ 1000
$ 2.19
$ 2.19
Stock
47,954
397,127
397,127
Authorized Distributors
0
6
6
Case/Package
S
S
S
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1.6 mV
1.6 mV
1.6 mV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
-
-
-

Beschreibungen

Beschreibungen von Analog Devices / Linear Technology LT1716IS5#PBF, die von den Distributoren bereitgestellt werden.

LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator
S RoHS Compliant op amp amplifier circuit 3mus 110dB 85C 110dB
ICA,COMP,LT1716,ST235,X 2.7V-44V,MICRO POWER, RAIL-TO-RAIL COMP,SOT23-5
Voltage Comparator IC; No. of Comparators:1; Comparator Type:Precision; Response Time:3µs; Output Type:Open Collector; Supply Current:40µA; Supply Voltage Min:2.7V; Supply Voltage Max:44V; Termination Type:SMD ;RoHS Compliant: Yes
The LT1716 comparator operates on any total power supply voltage between 2.7V and 44V drawing 35µA of quiescent current. The LT1716 has a unique input stage that can be taken 44V above V–, independent of V+ supply. (Built-in resistors protect the inputs for faults below the negative supply of up to 5V.) The inputs can withstand 44V both differential and common mode. The output stage includes a class “B” pull-up current source, eliminating the need for an external resistive pull-up and saving power. Output voltage swings to within 35mV of the negative supply and 55mV of the positive supply, which makes the comparator a good choice for low voltage single supply operation. The output stage is also designed to drive loads connected to a higher supply than the LT1716 supply, the same as an open collector output stage. The LT1716 is available in a SOT-23 5-lead package. Applications Power Supply Monitors Relay/Lamp Driver Oscillators Peak Detector Level Shifting

Aliasnamen des Herstellers

Analog Devices / Linear Technology verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. Analog Devices / Linear Technology ist möglicherweise auch unter den folgenden Namen bekannt:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • LT1716IS5#PBF.
  • LT1716IS5PBF