ITT / Cannon MS3102R22-22S

Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
$ 49.304
NRND
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ITT / Cannon MS3102R22-22S herunter.

IHS

Datasheet1 SeiteVor 6 Jahren

Newark

Farnell

Bestandsverlauf

3-Monats-Trend:
+14.71%

Alternative Teile

Price @ 1000
$ 49.304
$ 81.25
$ 81.25
Stock
2,287
18,916
18,916
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
4
4
4
Mount
Box, Flanges, Panel
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
700 V
700 V
Current Rating
74 A
46 A
46 A

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-05-18
Lifecycle StatusNRND (Last Updated: 5 months ago)

Verwandte Teile

Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102R32-17S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E32-17S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3102E22-22PY
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonMS3102E22-22PX
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
ITT / CannonCA3102R22-22P
Circular Connector, CA, Box Mount Receptacle, 4 Contacts, Solder Pin, Threaded, 22-22

Beschreibungen

Beschreibungen von ITT / Cannon MS3102R22-22S, die von den Distributoren bereitgestellt werden.

Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Olive Drab Cadmium Military MIL-DTL-5015MS Non-RoHS Compliant Environment Resistant Circular Connector -55C~125C 74A 500VAC 700VDC
Circular Connector, Receptacle, Size 22, 4 Position, Box; Military Specification:Mil-Dtl-5015 Series; Circular Connector Shell Style:Box Mount Receptacle; Núm. De Contactos:4; Circular Contact Type:Solder Socket; Insert Rotation:N |Itt Cannon MS3102R22-22S
CONNECTOR, CIRCULAR, 4WAY, SIZE 22; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 22-22; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed, Lightweight; Product Range: MIL-DTL-5015 Series
CONNECTOR, CIRCULAR, 4WAY, SIZE 22; Connector Type:Circular Military; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:22; Insert Arrangement:22-22; No. of Contacts:4; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Connector Insert Type:22-22; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper; Contact Plating:Silver; Contact Type:Socket; Mounting Type:Box; No. of Ways:4; Termination Method:Solder

Aliasnamen des Herstellers

ITT / Cannon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ITT / Cannon ist möglicherweise auch unter den folgenden Namen bekannt:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • MS3102R22-22-S