ITT / Cannon KPT06E10-6S

Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
$ 32.3
Production
HerstellerseiteDatenblatt

Preis und Lagerbestand

Datenblätter und Dokumente

Laden Sie Datenblätter und Herstellerdokumentation für ITT / Cannon KPT06E10-6S herunter.

IHS

Datasheet1 SeiteVor 4 Jahren

Newark

Electro Sonic

Farnell

Master Electronics

Bestandsverlauf

3-Monats-Trend:
-43.68%

Alternative Teile

Price @ 1000
$ 32.3
$ 33.038
$ 33.038
Stock
1,376
150
150
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Number of Positions
6
6
6
Mount
Cable
Panel
Panel
Termination
Solder
Solder
Solder
Fastening Type
Bayonet
Bayonet
Bayonet
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
7.5 A
7.5 A
7.5 A

Lieferkette

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Verwandte Teile

Amphenol IndustrialPT06A-10-98S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06E-10-98S(SR)
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT05A-10-6S
Conn MIL-C-26482 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT05A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT05E-10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialMS3116P10-6SW
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug

Beschreibungen

Beschreibungen von ITT / Cannon KPT06E10-6S, die von den Distributoren bereitgestellt werden.

Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CIRCULAR CONNECTOR, COMMERCIAL, STRAIGHT PLUG, SOCKET 10, SOLDER CUP, KPT SERIES
ITT CANNON KPT06E10-6S Circular Connector, KPT Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 6, Solder Socket
CONNECTOR, CIRCULAR, SIZE 10, 6WAY; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:10; Insert Arrangement:10-6; No. of Contacts:6; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:10-6; Connector Mounting Orientation:Cable; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Straight Plug; Material:Aluminium Alloy; Mounting Type:Cable; No. of Ways:6; Termination Method:Solder
CONNECTOR, CIRCULAR, SIZE 10, 6WAY; Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 6Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet; Insert Arrangement: 10-6; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95328

Aliasnamen des Herstellers

ITT / Cannon verfügt über mehrere Marken auf der ganzen Welt, die von Händlern als alternative Namen verwendet werden können. ITT / Cannon ist möglicherweise auch unter den folgenden Namen bekannt:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Aliasnamen für Teilnummern

Dieses Teil ist möglicherweise auch unter diesen alternativen Teilenummern bekannt:

  • KPT06E-10-6S